Part Details for SSM015PC2DMC30N by TE Connectivity
Overview of SSM015PC2DMC30N by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SSM015PC2DMC30N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2977
|
Newark | Ssm015Pc2Dmc30N = Wdualobe |Nanonics Te Connectivity SSM015PC2DMC30N Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$351.3500 / $371.4200 | Buy Now |
DISTI #
SSM015PC2DMC30N-ND
|
DigiKey | WDUALOBE CONNECTOR Min Qty: 13 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$352.3231 | Buy Now |
DISTI #
3-1589827-0
|
Avnet Americas | Cable Assembly Ribbon 0.3m 30AWG 15 POS Nanominiature PL - Bulk (Alt: 3-1589827-0) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$296.1328 / $356.3632 | Buy Now |
DISTI #
571-SSM015PC2DMC30N
|
Mouser Electronics | Specialized Cables SSM015PC2DMC30N WDUALOBE RoHS: Compliant | 0 |
|
$352.2700 | Order Now |
|
Onlinecomponents.com | Nanominiature DUALOBE® (Shrouded) Connectors & Jumper Assemblies RoHS: Compliant | 0 |
|
$303.7400 / $693.2800 | Buy Now |
DISTI #
3-1589827-0
|
TTI | Headers & Wire Housings SSM015PC2DMC30N Min Qty: 13 Package Multiple: 1 Container: Each | Americas - 0 |
|
$418.2700 | Buy Now |
DISTI #
AMP3-1589827-0
|
Interstate Connecting Components | 0 |
|
$369.0588 / $374.5672 | Buy Now | |
|
Master Electronics | Nanominiature DUALOBE® (Shrouded) Connectors & Jumper Assemblies RoHS: Compliant | 0 |
|
$303.7400 / $693.2800 | Buy Now |
Part Details for SSM015PC2DMC30N
SSM015PC2DMC30N CAD Models
SSM015PC2DMC30N Part Data Attributes
|
SSM015PC2DMC30N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSM015PC2DMC30N
TE Connectivity
D Nanominiature Connector, 15 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 15 | |
Wire Size-Max | 28 AWG |
Alternate Parts for SSM015PC2DMC30N
This table gives cross-reference parts and alternative options found for SSM015PC2DMC30N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM015PC2DMC30N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM015PC0DC012N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | SSM015PC2DMC30N vs SSM015PC0DC012N |
7-1589473-2 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | SSM015PC2DMC30N vs 7-1589473-2 |
STL015PC2DC015N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | SSM015PC2DMC30N vs STL015PC2DC015N |
STL015PC2DX036N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | SSM015PC2DMC30N vs STL015PC2DX036N |
2-1589472-7 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | SSM015PC2DMC30N vs 2-1589472-7 |
1589456-6 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | SSM015PC2DMC30N vs 1589456-6 |
STM015PC2DX030N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | SSM015PC2DMC30N vs STM015PC2DX030N |
3-1589475-1 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | SSM015PC2DMC30N vs 3-1589475-1 |
3-1589472-8 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | SSM015PC2DMC30N vs 3-1589472-8 |
7-1589456-2 | D Nanominiature Connector, 15 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | SSM015PC2DMC30N vs 7-1589456-2 |