Part Details for SSM025PC2DC012N by TE Connectivity
Overview of SSM025PC2DC012N by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for SSM025PC2DC012N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4043
|
Newark | Ssm025Pc2Dc012N = Wdualobe |Nanonics Te Connectivity SSM025PC2DC012N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$424.5900 / $474.3900 | Buy Now |
DISTI #
08H4259
|
Newark | Ssm025Pc2Dc012N = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity SSM025PC2DC012N Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$386.7300 / $408.8200 | Buy Now |
DISTI #
1-1589456-8
|
Avnet Americas | Cable Assembly Wire Lead 0.304m 30AWG 25 POS Rectangular PL Solder - Bulk (Alt: 1-1589456-8) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Container: Bulk | 0 |
|
$325.9514 / $392.2466 | Buy Now |
DISTI #
71709386
|
RS | TE, A&D Connectors, Cable Assemblies, SSM025PC2DC012N = WDUALOBE | TE Connectivity SSM025PC2DC012N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$409.3600 | RFQ |
|
Onlinecomponents.com | Cable Assembly Wire Lead 0.304m 30AWG 25 POS Rectangular PL Solder RoHS: Compliant |
242 Partner Stock |
|
$380.3700 / $402.5900 | Buy Now |
DISTI #
1-1589456-8
|
Avnet Americas | Cable Assembly Wire Lead 0.304m 30AWG 25 POS Rectangular PL Solder - Bulk (Alt: 1-1589456-8) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Container: Bulk | 0 |
|
$325.9514 / $392.2466 | Buy Now |
DISTI #
TE Connectivity SSM025PC2DC012N
|
PEI Genesis | SSM025PC2DC012N = WDUALOBE | 242 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Wire Lead 0.304m 30AWG 25 POS Rectangular PL Solder RoHS: Compliant |
242 Partner Stock |
|
$380.3700 / $402.5900 | Buy Now |
Part Details for SSM025PC2DC012N
SSM025PC2DC012N CAD Models
SSM025PC2DC012N Part Data Attributes:
|
SSM025PC2DC012N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSM025PC2DC012N
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 25 | |
Wire Size-Max | 30 AWG |
Alternate Parts for SSM025PC2DC012N
This table gives cross-reference parts and alternative options found for SSM025PC2DC012N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM025PC2DC012N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1589788-4 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSM025PC2DC012N vs 7-1589788-4 |
SSM025PC2DC036N | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSM025PC2DC012N vs SSM025PC2DC036N |
SSL025PC2DC006N | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSM025PC2DC012N vs SSL025PC2DC006N |
5-1589788-2 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSM025PC2DC012N vs 5-1589788-2 |
1-1589788-4 | D Nanominiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | SSM025PC2DC012N vs 1-1589788-4 |
1589474-7 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSM025PC2DC012N vs 1589474-7 |
8-1589473-0 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSM025PC2DC012N vs 8-1589473-0 |
6-1589456-9 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSM025PC2DC012N vs 6-1589456-9 |
4-1589472-3 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSM025PC2DC012N vs 4-1589472-3 |
SSM025PC4DX015N | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | SSM025PC2DC012N vs SSM025PC4DX015N |