Part Details for SSM037L2AQ by TE Connectivity
Overview of SSM037L2AQ by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM037L2AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4285
|
Newark | Ssm037L2Aq = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity SSM037L2AQ Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$375.1100 / $396.5400 | Buy Now |
DISTI #
SSM037L2AQ-ND
|
DigiKey | CONN D-TYPE RCPT 37P SMD R/A SLD Min Qty: 15 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$376.1467 | Buy Now |
|
Onlinecomponents.com | Nanominiature DUALOBE® (Shrouded) Connectors & Jumper Assemblies | 0 |
|
$311.8000 / $854.0300 | Buy Now |
|
Master Electronics | Nanominiature DUALOBE® (Shrouded) Connectors & Jumper Assemblies | 0 |
|
$311.8000 / $854.0300 | Buy Now |
Part Details for SSM037L2AQ
SSM037L2AQ CAD Models
SSM037L2AQ Part Data Attributes:
|
SSM037L2AQ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSM037L2AQ
TE Connectivity
D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Depth | 0.086 inch | |
Body Length | 1.109 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for SSM037L2AQ
This table gives cross-reference parts and alternative options found for SSM037L2AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM037L2AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1589469-2 | D Nanominiature Connector, 37 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | SSM037L2AQ vs 4-1589469-2 |
STM037L8HN | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | SSM037L2AQ vs STM037L8HN |
STM037L44SN | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | SSM037L2AQ vs STM037L44SN |
1589483-2 | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | SSM037L2AQ vs 1589483-2 |
1589743-7 | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | SSM037L2AQ vs 1589743-7 |
STL037L4HN | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | SSM037L2AQ vs STL037L4HN |
1-1589809-6 | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | SSM037L2AQ vs 1-1589809-6 |
STM037L2SN | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | SSM037L2AQ vs STM037L2SN |
STM037M6IQ | D Nanominiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole 0.047, Receptacle | TE Connectivity | SSM037L2AQ vs STM037M6IQ |
STM037M5N | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | TE Connectivity | SSM037L2AQ vs STM037M5N |