Part Details for SSM037PC2DC012N by TE Connectivity
Overview of SSM037PC2DC012N by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SSM037PC2DC012N
SSM037PC2DC012N CAD Models
SSM037PC2DC012N Part Data Attributes
|
SSM037PC2DC012N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSM037PC2DC012N
TE Connectivity
D Nanominiature Connector, 37 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 37 | |
Wire Size-Max | 30 AWG |
Alternate Parts for SSM037PC2DC012N
This table gives cross-reference parts and alternative options found for SSM037PC2DC012N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM037PC2DC012N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USS037PC2DT006T | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | SSM037PC2DC012N vs USS037PC2DT006T |
STM037PC2DC036Q | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | SSM037PC2DC012N vs STM037PC2DC036Q |
1-1589827-9 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | SSM037PC2DC012N vs 1-1589827-9 |
3-1589456-3 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | SSM037PC2DC012N vs 3-1589456-3 |
SSM037PC2DC015N | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | SSM037PC2DC012N vs SSM037PC2DC015N |
5-1589472-7 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | SSM037PC2DC012N vs 5-1589472-7 |
4-1589475-7 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | SSM037PC2DC012N vs 4-1589475-7 |
STL037PC2DC012M | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | SSM037PC2DC012N vs STL037PC2DC012M |
6-1589472-0 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | SSM037PC2DC012N vs 6-1589472-0 |
1589455-1 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | SSM037PC2DC012N vs 1589455-1 |