Part Details for SSM3K7002BFS by Toshiba America Electronic Components
Overview of SSM3K7002BFS by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSM3K7002BFS
SSM3K7002BFS CAD Models
SSM3K7002BFS Part Data Attributes:
|
SSM3K7002BFS
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K7002BFS
Toshiba America Electronic Components
TRANSISTOR 200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SSM, 2-2H1B, 3 PIN, FET General Purpose Small Signal
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 2.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSM3K7002BFS
This table gives cross-reference parts and alternative options found for SSM3K7002BFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM3K7002BFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM3K7002KF,LF(T | Small Signal Field-Effect Transistor | Toshiba America Electronic Components | SSM3K7002BFS vs SSM3K7002KF,LF(T |
SSM3K7002BF | TRANSISTOR 200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, S-MINI, 2-3F1F, SC-59, TO-236MOD, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | SSM3K7002BFS vs SSM3K7002BF |
SSM3K7002KFU,LF(T | Small Signal Field-Effect Transistor | Toshiba America Electronic Components | SSM3K7002BFS vs SSM3K7002KFU,LF(T |
T2N7002BK,LM(T | SMALL SIGNAL, FET | Toshiba America Electronic Components | SSM3K7002BFS vs T2N7002BK,LM(T |
KTK5164U | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, USM, 3 PIN | KEC | SSM3K7002BFS vs KTK5164U |
SSM3K7002KF | SMALL SIGNAL, FET | Toshiba America Electronic Components | SSM3K7002BFS vs SSM3K7002KF |
SSM3K7002KFULF(T | Small Signal Field-Effect Transistor | Toshiba America Electronic Components | SSM3K7002BFS vs SSM3K7002KFULF(T |
SSM3K7002BS | SMALL SIGNAL, FET | Toshiba America Electronic Components | SSM3K7002BFS vs SSM3K7002BS |