Part Details for SSM3K7002KF,LF(T by Toshiba America Electronic Components
Overview of SSM3K7002KF,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSM3K7002KF,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54691778
|
Verical | Trans MOSFET N-CH Si 60V 0.4A 3-Pin S-Mini T/R RoHS: Compliant Min Qty: 383 Package Multiple: 1 | Americas - 1800 |
|
$0.0686 / $0.0816 | Buy Now |
DISTI #
C1S751201195607
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 1800 |
|
$0.0549 / $0.0924 | Buy Now |
Part Details for SSM3K7002KF,LF(T
SSM3K7002KF,LF(T CAD Models
SSM3K7002KF,LF(T Part Data Attributes
|
SSM3K7002KF,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K7002KF,LF(T
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 1.75 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.3 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.9 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSM3K7002KF,LF(T
This table gives cross-reference parts and alternative options found for SSM3K7002KF,LF(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM3K7002KF,LF(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM3K7002BS | SMALL SIGNAL, FET | Toshiba America Electronic Components | SSM3K7002KF,LF(T vs SSM3K7002BS |
SSM3K7002BFS | TRANSISTOR 200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SSM, 2-2H1B, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | SSM3K7002KF,LF(T vs SSM3K7002BFS |
SSM3K7002KFULF(T | Small Signal Field-Effect Transistor | Toshiba America Electronic Components | SSM3K7002KF,LF(T vs SSM3K7002KFULF(T |
SSM3K7002BFU(T5L,F) | TRANSISTOR 200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, USM, 2-2E1E, SC-70, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | SSM3K7002KF,LF(T vs SSM3K7002BFU(T5L,F) |
SSM3K7002BF | TRANSISTOR 200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, S-MINI, 2-3F1F, SC-59, TO-236MOD, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | SSM3K7002KF,LF(T vs SSM3K7002BF |