Part Details for SSM3K7002KFU by Toshiba America Electronic Components
Overview of SSM3K7002KFU by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSM3K7002KFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3K7002KFU,LXH
|
Avnet Americas | Transistor MOSFET N-CH 60V 400mA 3-Pin SOT-323 - Tape and Reel (Alt: SSM3K7002KFU,LXH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SSM3K7002KFU,LXH
|
Avnet Americas | Transistor MOSFET N-CH 60V 400mA 3-Pin SOT-323 - Tape and Reel (Alt: SSM3K7002KFU,LXH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SSM3K7002KFU
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.4A, 150mW, SC70 Min Qty: 10 | 38125 |
|
$0.0424 / $0.0791 | Buy Now |
Part Details for SSM3K7002KFU
SSM3K7002KFU CAD Models
SSM3K7002KFU Part Data Attributes:
|
SSM3K7002KFU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K7002KFU
Toshiba America Electronic Components
SMALL SIGNAL, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2016-02-12 | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 1.75 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSM3K7002KFU
This table gives cross-reference parts and alternative options found for SSM3K7002KFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM3K7002KFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T2N7002BK,LM(T | SMALL SIGNAL, FET | Toshiba America Electronic Components | SSM3K7002KFU vs T2N7002BK,LM(T |
SSM3K7002KFULF(T | Small Signal Field-Effect Transistor | Toshiba America Electronic Components | SSM3K7002KFU vs SSM3K7002KFULF(T |
SSM3K7002KFU,LF(T | Small Signal Field-Effect Transistor | Toshiba America Electronic Components | SSM3K7002KFU vs SSM3K7002KFU,LF(T |