Part Details for SSQ-124-22-S-S-LL by Samtec Inc
Overview of SSQ-124-22-S-S-LL by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSQ-124-22-S-S-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P0291
|
Newark | Connector, Receptacle, 24 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:24Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssq Series Rohs Compliant: Yes |Samtec SSQ-124-22-S-S-LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 167 |
|
$3.7400 / $6.7400 | Buy Now |
DISTI #
612-SSQ-124-22-S-S-LL-ND
|
DigiKey | CONN RCPT 24POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3400 | Buy Now |
DISTI #
SSQ-124-22-S-S-LL
|
Avnet Americas | Conn Socket Strip SKT 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-124-22-S-S-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 167 Factory Stock |
|
$3.6700 / $5.9800 | Buy Now |
DISTI #
200-SSQ12422SSLL
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.5400 / $5.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $5.9800 | Buy Now |
DISTI #
SSQ-124-22-S-S-LL
|
Avnet Americas | Conn Socket Strip SKT 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-124-22-S-S-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 167 Factory Stock |
|
$3.6700 / $5.9800 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Str Min Qty: 1 | 100 |
|
$3.6700 / $5.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8000 / $5.9800 | Buy Now |
DISTI #
5cd91db4cd7c1c4c38766345
|
Samtec | Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 167 |
|
$1.8000 / $5.9800 | Buy Now |
Part Details for SSQ-124-22-S-S-LL
SSQ-124-22-S-S-LL CAD Models
SSQ-124-22-S-S-LL Part Data Attributes:
|
SSQ-124-22-S-S-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSQ-124-22-S-S-LL
Samtec Inc
Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.095 inch | |
Body Depth | 0.335 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9174 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6.3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | .7784 N |
Alternate Parts for SSQ-124-22-S-S-LL
This table gives cross-reference parts and alternative options found for SSQ-124-22-S-S-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-124-22-S-S-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-640455-4 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | SSQ-124-22-S-S-LL vs 2-640455-4 |
TMS-124-03-S-S-RA | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | SSQ-124-22-S-S-LL vs TMS-124-03-S-S-RA |
TMS-124-02-L-S | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | SSQ-124-22-S-S-LL vs TMS-124-02-L-S |
TMS-125-01-G-S-RA-001 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | SSQ-124-22-S-S-LL vs TMS-125-01-G-S-RA-001 |
2-641215-4 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | SSQ-124-22-S-S-LL vs 2-641215-4 |
75160-132-24LF | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | SSQ-124-22-S-S-LL vs 75160-132-24LF |
2-641124-4 | (2-641124-4) 24P MTA100 HDR ASSY P/STR 15AU | TE Connectivity | SSQ-124-22-S-S-LL vs 2-641124-4 |
2-825433-4 | MOD 2 PINHDR 1X24P. | TE Connectivity | SSQ-124-22-S-S-LL vs 2-825433-4 |
5-644456-4 | (5-644456-4) 24P MTA100 HDR ASSY (NARROW) | TE Connectivity | SSQ-124-22-S-S-LL vs 5-644456-4 |
2-825435-4 | MOD 2 PINHDR 1X24P. | TE Connectivity | SSQ-124-22-S-S-LL vs 2-825435-4 |