Part Details for SSR-90-R-R11-HG100 by Luminus Devices
Results Overview of SSR-90-R-R11-HG100 by Luminus Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSR-90-R-R11-HG100 Information
SSR-90-R-R11-HG100 by Luminus Devices is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: SSR-90-R-R11-HG100 by Luminus Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SSR-90-R-R11-HG100 Part Data Attributes
|
|
SSR-90-R-R11-HG100
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SSR-90-R-R11-HG100
Luminus Devices
Single Color LED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Red | |
| Forward Current-Max | 18 A | |
| Forward Voltage-Max | 2.8 V | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 4.5 Mm |