Part Details for SSRS6-7-01 by Essentra Components
Results Overview of SSRS6-7-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSRS6-7-01 Information
SSRS6-7-01 by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SSRS6-7-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SSRS6-7-01-ND
|
DigiKey | BRD SPT SNAP LOCK REST MNT 7/16" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2054 In Stock |
|
$0.2222 / $0.4400 | Buy Now |
|
DISTI #
144-SSRS6-7-01
|
Mouser Electronics | Standoffs & Spacers Spacer,Stack,Slf Ret,Nat,7/16 in Spc RoHS: Compliant | 0 |
|
$0.2220 / $0.3700 | Order Now |
|
DISTI #
70912792
|
RS | SPACER, SELF RETAINING, SNAP-LOCK, STACKING, LEN .438IN, TOP PANEL .062IN, NYLON Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3290 / $0.3700 | RFQ |
|
|
Onlinecomponents.com | Screw Support - 1.6 mm (0.062 in) - 11.1 mm (0.438 in) - 3.9 mm (0.153 in) - #6<multisep/>M3 COO: United States RoHS: Compliant | 0 |
|
$0.1524 / $0.2023 | Buy Now |
|
DISTI #
RICSSRS6-7-01
|
DB Roberts | SpacerStackSlf RetNat7/16 in Spc | 0 |
|
RFQ |