Part Details for SST113 by Calogic Inc
Results Overview of SST113 by Calogic Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST113 Information
SST113 by Calogic Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SST113
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Future Electronics | SST113 Series -35 V 50 mA Surface Mount N-Channel JFET Switch - SOT-23-3 RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.4250 | Buy Now |
|
|
Future Electronics | SST113 Series -35 V 50 mA Surface Mount N-Channel JFET Switch - SOT-23-3 RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
|
|
NAC | RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4700 / $0.5200 | Buy Now |
US Tariff Estimator: SST113 by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST113
SST113 Part Data Attributes
|
|
SST113
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SST113
Calogic Inc
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.95 | |
| Additional Feature | Low Insertion Loss | |
| Configuration | Single | |
| Drain-source On Resistance-Max | 100 Ω | |
| FET Technology | Junction | |
| JESD-30 Code | R-PDSO-G3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Depletion Mode | |
| Operating Temperature-Max | 135 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 0.36 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for SST113
This table gives cross-reference parts and alternative options found for SST113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SST113 | Vishay Siliconix | Check for Price | Transistor | SST113 vs SST113 |
SST113 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the SST113 is 18V, although the recommended maximum input voltage is 15V for optimal performance and reliability.
-
To ensure stability, a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 1 ohm is recommended. Additionally, the input capacitor should be at least 1uF with an ESR of less than 1 ohm.
-
The dropout voltage of the SST113 is typically around 1.5V, which means the input voltage must be at least 1.5V higher than the output voltage for the regulator to function properly.
-
The SST113 is rated for operation up to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. It's essential to ensure proper thermal design and heat sinking to prevent overheating.
-
The power dissipation of the SST113 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.