| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PMBFJ175 | YAGEO Corporation | Check for Price | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET | SST175 vs PMBFJ175 |
| PMBFJ175TRL | YAGEO Corporation | Check for Price | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET | SST175 vs PMBFJ175TRL |
| SST175T | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-236 | SST175 vs SST175T |
| PMBFJ175-TAPE-13 | NXP Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET | SST175 vs PMBFJ175-TAPE-13 |
| PMBFJ175T/R | NXP Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-236AB | SST175 vs PMBFJ175T/R |
| PMBFJ175TRL13 | NXP Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET | SST175 vs PMBFJ175TRL13 |
| PMBFJ175-T | NXP Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-236AB | SST175 vs PMBFJ175-T |
| PMBFJ175TRL13 | YAGEO Corporation | Check for Price | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET | SST175 vs PMBFJ175TRL13 |
| SST175 | Calogic Inc | Check for Price | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET | SST175 vs SST175 |
| MMBF5115 | Texas Instruments | Check for Price | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | SST175 vs MMBF5115 |
Part Details for SST175 by Linear Integrated Systems
Results Overview of SST175 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST175 Information
SST175 by Linear Integrated Systems is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
SST175 Part Data Attributes
|
|
SST175
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
SST175
Linear Integrated Systems
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Drain-source On Resistance-Max | 125 Ω | |
| FET Technology | Junction | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Depletion Mode | |
| Operating Temperature-Max | 135 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | P-Channel | |
| Power Dissipation-Max (Abs) | 0.36 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for SST175
This table gives cross-reference parts and alternative options found for SST175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.