Part Details for SST202-SOT-23 by Linear Integrated Systems
Results Overview of SST202-SOT-23 by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST202-SOT-23 Information
SST202-SOT-23 by Linear Integrated Systems is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MKZ36V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 36 V, SOT-23 | |
| MUZ6V2 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.2 V, SOT-323 | |
| MKZ30V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 30 V, SOT-23 |
Price & Stock for SST202-SOT-23
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | Low Noise, Single, N-Channel JFET Amplifier RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tape & Reel | 0 |
|
$1.9800 / $2.1800 | Buy Now |
Part Details for SST202-SOT-23
SST202-SOT-23 CAD Models
SST202-SOT-23 Part Data Attributes
|
|
SST202-SOT-23
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
SST202-SOT-23
Linear Integrated Systems
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SOT-23, 3 PIN
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| FET Technology | Junction | |
| JESD-30 Code | R-PDSO-G3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Depletion Mode | |
| Operating Temperature-Max | 135 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | N-Channel | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Element Material | Silicon |
SST202-SOT-23 Frequently Asked Questions (FAQ)
-
For optimal thermal performance, it is recommended to use a thermal pad on the bottom of the package and connect it to a large copper area on the PCB. This helps to dissipate heat efficiently. Additionally, keeping the PCB traces and components away from the thermal pad can also improve thermal performance.
-
To ensure reliable operation over the full temperature range, it is essential to follow proper PCB design and layout guidelines, including using a robust power supply, minimizing thermal resistance, and avoiding thermal gradients. Additionally, ensuring that the device is operated within its specified voltage and current limits is crucial.
-
The SST202-SOT-23 has built-in ESD protection, but it is still recommended to follow proper ESD handling and storage procedures to prevent damage. This includes using ESD-safe materials, grounding oneself before handling the device, and storing the device in a protective package.
-
The SST202-SOT-23 is a commercial-grade device, and its use in high-reliability or aerospace applications may require additional testing and qualification. It is recommended to consult with Linear Integrated Systems or a qualified reliability engineer to determine the suitability of this device for such applications.
-
The recommended soldering conditions for the SST202-SOT-23 include a peak temperature of 260°C, a soldering time of 10 seconds, and a soldering method that meets the requirements of IPC J-STD-020. For rework, it is recommended to use a low-temperature soldering iron and a solder wick to remove excess solder.