Part Details for SST25LF020A-33-4C-SAE by Microchip Technology Inc
Overview of SST25LF020A-33-4C-SAE by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST25LF020A-33-4C-SAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4525
|
Newark | 3.0V To 3.6V 2Mbit Spi Serial Flash 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip SST25LF020A-33-4C-SAE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8660 | Buy Now |
DISTI #
SST25LF020A-33-4C-SAE-ND
|
DigiKey | IC FLASH 2MBIT SPI 33MHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1504 In Stock |
|
$0.8652 / $0.9300 | Buy Now |
DISTI #
SST25LF020A-33-4C-
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 12ns 8-Pin SOIC N Tube - Rail/Tube (Alt: SST25LF020A-33-4C-) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8400 / $0.9000 | Buy Now |
DISTI #
804-25LF020A3CSAE
|
Mouser Electronics | NOR Flash 2Mbit 33MHz RoHS: Compliant | 1580 |
|
$0.8400 / $0.9000 | Buy Now |
DISTI #
SST25LF020A-33-4C-SAE
|
Microchip Technology Inc | 3.0V to 3.6V 2Mbit SPI Serial Flash, Projected EOL: 2034-08-27 RoHS: Compliant pbFree: Yes |
1700 Alternates Available |
|
$0.7600 / $0.9000 | Buy Now |
DISTI #
70452261
|
RS | 3.0V to 3.6V 2Mbit SPI Serial Flash8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. SST25LF020A-33-4C-SAE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | SST25LF Series 2 Mbit 256 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.8250 / $1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7410 / $1.0800 | Buy Now |
|
Bristol Electronics | 832 |
|
RFQ | ||
|
Ameya Holding Limited | SST25LF Series 2 Mbit 256 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8 | 1700 |
|
RFQ |
Part Details for SST25LF020A-33-4C-SAE
SST25LF020A-33-4C-SAE CAD Models
SST25LF020A-33-4C-SAE Part Data Attributes:
|
SST25LF020A-33-4C-SAE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25LF020A-33-4C-SAE
Microchip Technology Inc
2M X 1 FLASH 3V PROM, PDSO8, 0.150 INCH, 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25LF020A-33-4C-SAE
This table gives cross-reference parts and alternative options found for SST25LF020A-33-4C-SAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25LF020A-33-4C-SAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25LF020A-33-4I-QAE | 2M X 1 FLASH 3V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST25LF020A-33-4C-SAE vs SST25LF020A-33-4I-QAE |