-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH 2.7V PROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6673
|
Newark | Flash Memory, 4Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:4Mbit, Flash Memory Configuration:512K X 8Bit, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:8Pins, Clock Frequency:50Mhz, Access Time:-, Rohs Compliant: Yes |Microchip SST25VF040B-50-4I-SAE-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6314 |
|
$1.2400 / $1.2700 | Buy Now |
DISTI #
27X9470
|
Newark | 2.7V To 3.6V 4Mbit Spi Serial Flash 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SST25VF040B-50-4I-SAE-T Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 | Buy Now |
DISTI #
SST25VF040B-50-4I-SAE-TCT-ND
|
DigiKey | IC FLASH 4MBIT SPI 50MHZ 8SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49396 In Stock |
|
$1.1536 / $1.2600 | Buy Now |
DISTI #
SST25VF040B-50-4I-
|
Avnet Americas | Flash Serial-SPI 3.3V 4Mbit 4M x 1bit 8-Pin SOIC T/R - Tape and Reel (Alt: SST25VF040B-50-4I-) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.2200 | Buy Now |
DISTI #
579-25VF040B504ISAET
|
Mouser Electronics | NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash RoHS: Compliant | 6280 |
|
$1.1200 / $1.2200 | Buy Now |
DISTI #
V72:2272_06507948
|
Arrow Electronics | NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2307 Container: Cut Strips | Americas - 3542 |
|
$1.0395 / $1.2151 | Buy Now |
DISTI #
SST25VF040B-50-4I-SAE-T
|
Microchip Technology Inc | 2.7V to 3.6V 4Mbit SPI Serial Flash, Projected EOL: 2039-01-17 RoHS: Compliant pbFree: Yes |
3100 Alternates Available |
|
$0.9700 / $1.2200 | Buy Now |
DISTI #
70453555
|
RS | 2.7V to 3.6V 4Mbit SPI Serial Flash8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. SST25VF040B-50-4I-SAE-T RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $1.9400 | RFQ |
|
Future Electronics | SST25VF040B Series 4 Mb (512 K x 8) 3.6 V SMT SPI Serial Flash - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - 8ns - 8-Pin SOIC - Tape&Reel RoHS: Compliant |
9900 In Stock 3300 Factory Stock |
|
$0.8800 / $1.0130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25VF040B-50-4I-SAE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF040B-50-4I-SAE-T
Microchip Technology Inc
FLASH 2.7V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25VF040B-50-4I-SAE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF040B-50-4I-SAE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF040B-50-4C-SAF | Flash, 4MX1, PDSO8, 5 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25VF040B-50-4I-SAE-T vs SST25VF040B-50-4C-SAF |
SST25VF040B-50-4I-SAF | Flash, 4MX1, PDSO8, 5 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25VF040B-50-4I-SAE-T vs SST25VF040B-50-4I-SAF |
SST25VF040B-50-4I-SAE | FLASH 2.7V PROM | Microchip Technology Inc | SST25VF040B-50-4I-SAE-T vs SST25VF040B-50-4I-SAE |