Part Details for SST25VF040B-50-4I-SAF by Microchip Technology Inc
Overview of SST25VF040B-50-4I-SAF by Microchip Technology Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST25VF040B-50-4I-SAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9471
|
Newark | 2.7V To 3.6V 4Mbit Spi Serial Flash 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip SST25VF040B-50-4I-SAF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 400 |
|
$0.8360 | Buy Now |
DISTI #
31AC1416
|
Newark | Serial Flash, 4Mbit, 50Mhz, Soic-8, Flash Memory Type:Serial Nor, Memory Size:4Mbit, Flash Memory Configuration:512K X 8Bit, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:8Pins, Clock Frequency:50Mhz, Access Time:-, Rohs Compliant: Yes |Microchip SST25VF040B-50-4I-SAF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.5800 | Buy Now |
DISTI #
SST25VF040B-50-4I-SAF-ND
|
DigiKey | IC FLASH 4MBIT SPI 50MHZ 8SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1701 In Stock |
|
$1.0712 / $1.1500 | Buy Now |
DISTI #
27X9471
|
Avnet Americas | Flash Serial-SPI 3.3V 4M-Bit 4Kbyte x 128 8-Pin SOIC Tube - Bulk (Alt: 27X9471) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Bulk | 400 Partner Stock |
|
$1.0800 / $1.1600 | Buy Now |
DISTI #
SST25VF040B-50-4I-
|
Avnet Americas | Flash Serial-SPI 3.3V 4M-Bit 4Kbyte x 128 8-Pin SOIC Tube - Rail/Tube (Alt: SST25VF040B-50-4I-) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0400 / $1.1200 | Buy Now |
DISTI #
804-25VF040B5ISAF
|
Mouser Electronics | NOR Flash 4M (512Kx8) 50MHz 2.7-3.6V Industrial RoHS: Compliant | 4585 |
|
$1.0400 / $1.1200 | Buy Now |
DISTI #
V99:2348_06507949
|
Arrow Electronics | NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2307 | Americas - 545 |
|
$0.9380 / $0.9875 | Buy Now |
DISTI #
V36:1790_06507949
|
Arrow Electronics | NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2330 | Americas - 400 |
|
$1.0273 / $1.1138 | Buy Now |
DISTI #
E54:1762_06873016
|
Arrow Electronics | NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2351 | Europe - 45 |
|
$0.9785 / $1.0513 | Buy Now |
DISTI #
SST25VF040B-50-4I-SAF
|
Microchip Technology Inc | 2.7V to 3.6V 4Mbit SPI Serial Flash, Projected EOL: 2034-08-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9100 / $1.1200 | Buy Now |
Part Details for SST25VF040B-50-4I-SAF
SST25VF040B-50-4I-SAF CAD Models
SST25VF040B-50-4I-SAF Part Data Attributes
|
SST25VF040B-50-4I-SAF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF040B-50-4I-SAF
Microchip Technology Inc
4M X 1 FLASH 2.7V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 36 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF040B-50-4I-SAF
This table gives cross-reference parts and alternative options found for SST25VF040B-50-4I-SAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF040B-50-4I-SAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF040B-50-4I-SAE-T | FLASH 2.7V PROM | Microchip Technology Inc | SST25VF040B-50-4I-SAF vs SST25VF040B-50-4I-SAE-T |
SST25VF040B-50-4C-SAF | 4M X 1 FLASH 2.7V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | Microchip Technology Inc | SST25VF040B-50-4I-SAF vs SST25VF040B-50-4C-SAF |
SST25VF040B-50-4I-SAF | Flash, 4MX1, PDSO8, 5 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25VF040B-50-4I-SAF vs SST25VF040B-50-4I-SAF |
SST25VF040B-50-4C-SAF-T | FLASH 2.7V PROM | Microchip Technology Inc | SST25VF040B-50-4I-SAF vs SST25VF040B-50-4C-SAF-T |
SST25VF040B-50-4I-SAF-T | FLASH 2.7V PROM | Microchip Technology Inc | SST25VF040B-50-4I-SAF vs SST25VF040B-50-4I-SAF-T |