Memory
SST25WF010-40-4I-SAF
Description: 1M X 1 FLASH 1.8V PROM, PDSO8, 0.150 INCH, SOIC-8

Overview of SST25WF010-40-4I-SAF by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SST25WF010-40-4I-SAF by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST25WF010-40-4I-SAF by Microchip Technology Inc

SST25WF010-40-4I-SAF
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.150 INCH, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
40 MHz
Data Retention Time-Min
100
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
3.9 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. SST25WF010-40-4I-SAF
    Microchip Technology Inc
    1M X 1 FLASH 1.8V PROM, PDSO8, 0.150 INCH, SOIC-8
    VS

Alternate Parts for SST25WF010-40-4I-SAF

This table gives cross-reference parts and alternative options found for SST25WF010-40-4I-SAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25WF010-40-4I-SAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT25F1024N-10SU-2.7 Flash, 128KX8, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation SST25WF010-40-4I-SAF vs AT25F1024N-10SU-2.7
M25P10-AVMN6T Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Micron Technology Inc SST25WF010-40-4I-SAF vs M25P10-AVMN6T
AT45DB011-SC Flash, 1MX1, PDSO8, 0.210 INCH, PLASTIC, SOIC-8 Atmel Corporation SST25WF010-40-4I-SAF vs AT45DB011-SC
MX25L1005MC-12 Flash, 1MX1, PDSO8, 0.150 INCH, MS-012, SOP-8 Macronix International Co Ltd SST25WF010-40-4I-SAF vs MX25L1005MC-12
W25X10LSNC Flash, 1MX1, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Winbond Electronics Corp SST25WF010-40-4I-SAF vs W25X10LSNC
M25PE10-VMN6G Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions SST25WF010-40-4I-SAF vs M25PE10-VMN6G
AT45DB011B-SI Flash, 1MX1, PDSO8, 0.209 INCH, PLASTIC, EIAJ, SOIC-8 Atmel Corporation SST25WF010-40-4I-SAF vs AT45DB011B-SI
M25P10-VMN6E Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 Numonyx Memory Solutions SST25WF010-40-4I-SAF vs M25P10-VMN6E
AT25F1024N-10SC-2.7 Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation SST25WF010-40-4I-SAF vs AT25F1024N-10SC-2.7
AT45DB011D-SH-T Flash, 1MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 Adesto Technologies Corporation SST25WF010-40-4I-SAF vs AT45DB011D-SH-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST25WF010-40-4I-SAF by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST25WF010-40-4I-SAF by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SST25WF010-40-4I-SAF would you like to use for your alert(s)?
  • Please alert me when SST25WF010-40-4I-SAF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST25WF010-40-4I-SAF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST25WF010-40-4I-SAF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST25WF010-40-4I-SAF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST25WF010-40-4I-SAF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST25WF010-40-4I-SAF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: