Part Details for SST25WF020-40-5I-QAE by Silicon Storage Technology
Overview of SST25WF020-40-5I-QAE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SST25WF020-40-5I-QAE
SST25WF020-40-5I-QAE CAD Models
SST25WF020-40-5I-QAE Part Data Attributes
|
SST25WF020-40-5I-QAE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST25WF020-40-5I-QAE
Silicon Storage Technology
Flash, 256KX8, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25WF020-40-5I-QAE
This table gives cross-reference parts and alternative options found for SST25WF020-40-5I-QAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25WF020-40-5I-QAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M45PE80-VMP6TG | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | SST25WF020-40-5I-QAE vs M45PE80-VMP6TG |
M25PE80-VMP6 | Flash, 1MX8, VQFP-8 | Numonyx Memory Solutions | SST25WF020-40-5I-QAE vs M25PE80-VMP6 |
M45PE40-VMP6TP | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | STMicroelectronics | SST25WF020-40-5I-QAE vs M45PE40-VMP6TP |
M45PE40VMP6TG | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | Numonyx Memory Solutions | SST25WF020-40-5I-QAE vs M45PE40VMP6TG |
M25P10-AVMP6P/Y | 128KX8 FLASH 2.7V PROM, DSO8, ROHS COMPLIANT, VFQFPN-8 | STMicroelectronics | SST25WF020-40-5I-QAE vs M25P10-AVMP6P/Y |
M45PE40VMP6G | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | Numonyx Memory Solutions | SST25WF020-40-5I-QAE vs M45PE40VMP6G |
M25P40-VMP6GB | EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, VFQFPN-8 | Numonyx Memory Solutions | SST25WF020-40-5I-QAE vs M25P40-VMP6GB |
M25PE40-VMP6G | Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | SST25WF020-40-5I-QAE vs M25PE40-VMP6G |
M25PE20-VMP6G | 256KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | STMicroelectronics | SST25WF020-40-5I-QAE vs M25PE20-VMP6G |
M25PE20VMP6G | FLASH 2.7V PROM | Micron Technology Inc | SST25WF020-40-5I-QAE vs M25PE20VMP6G |