Part Details for SST25WF080BT-40I/SN by Microchip Technology Inc
Overview of SST25WF080BT-40I/SN by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for SST25WF080BT-40I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7815
|
Newark | 1.65V To 1.95V 8Mbit Spi Serial Flash 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SST25WF080BT-40I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 | Buy Now |
DISTI #
SST25WF080BT-40I/SN-ND
|
DigiKey | IC FLASH 8MBIT SPI 40MHZ 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3184 | Buy Now |
DISTI #
SST25WF080BT-40I/S
|
Avnet Americas | Flash Serial-SPI 1.8V 8Mbit 8M x 1bit 8-Pin SOIC N T/R - Bulk (Alt: SST25WF080BT-40I/S) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.3800 | Buy Now |
DISTI #
579-ST25WF080BT40ISN
|
Mouser Electronics | NOR Flash 8 Mbit, 1.8V SPI Serial Flash RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
DISTI #
SST25WF080BT-40I/SN
|
Microchip Technology Inc | 1.8V, 8Mbit SPI Flash, Projected EOL: 2039-04-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
70570916
|
RS | Flash Memory, 8 Mbit, 1.8V SPI Serial Flash | Microchip Technology Inc. SST25WF080BT-40I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 / $2.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial-SPI - 1.8V - 8Mbit (1M x 8) - 11ns - 8-Pin SOIC N - Tape&Reel RoHS: Compliant | 0 |
|
$1.2000 / $3.3000 | Buy Now |
DISTI #
SST25WF080BT-40I/S
|
Avnet Americas | Flash Serial-SPI 1.8V 8Mbit 8M x 1bit 8-Pin SOIC N T/R - Bulk (Alt: SST25WF080BT-40I/S) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.3800 | Buy Now |
|
NAC | 1.65V to 1.95V 8Mbit SPI Serial Flash - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2100 / $1.4900 | Buy Now |
Part Details for SST25WF080BT-40I/SN
SST25WF080BT-40I/SN CAD Models
SST25WF080BT-40I/SN Part Data Attributes:
|
SST25WF080BT-40I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25WF080BT-40I/SN
Microchip Technology Inc
FLASH 1.8V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25WF080BT-40I/SN
This table gives cross-reference parts and alternative options found for SST25WF080BT-40I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25WF080BT-40I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25WP080-JNLA2 | Flash, 8MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | SST25WF080BT-40I/SN vs IS25WP080-JNLA2 |
SST25WF080B-40I/SN | FLASH 1.8V PROM | Microchip Technology Inc | SST25WF080BT-40I/SN vs SST25WF080B-40I/SN |
SST25WF080B-40E/SN13GVAO | Flash, 8MX1, PDSO8 | Microchip Technology Inc | SST25WF080BT-40I/SN vs SST25WF080B-40E/SN13GVAO |
SST25WF080BT-40E/SN | Flash | Microchip Technology Inc | SST25WF080BT-40I/SN vs SST25WF080BT-40E/SN |
IS25WP080-JNLA3 | Flash, 8MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | SST25WF080BT-40I/SN vs IS25WP080-JNLA3 |
SST25WF080BT-40E/SN13GVAO | Flash, 8MX1, PDSO8 | Microchip Technology Inc | SST25WF080BT-40I/SN vs SST25WF080BT-40E/SN13GVAO |