Part Details for SST25WF512-40-5I-SAF by Microchip Technology Inc
Overview of SST25WF512-40-5I-SAF by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST25WF512-40-5I-SAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 44 |
|
$1.5260 / $2.4416 | Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SST25WF512-40-5I-SAF
SST25WF512-40-5I-SAF CAD Models
SST25WF512-40-5I-SAF Part Data Attributes
|
SST25WF512-40-5I-SAF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25WF512-40-5I-SAF
Microchip Technology Inc
64K X 8 FLASH 1.8V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25WF512-40-5I-SAF
This table gives cross-reference parts and alternative options found for SST25WF512-40-5I-SAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25WF512-40-5I-SAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25F512N-10SU-2.7 | Flash, 64KX8, PDSO8 | Microchip Technology Inc | SST25WF512-40-5I-SAF vs AT25F512N-10SU-2.7 |
EN25F05-75GIP | Flash, 64KX8, PDSO8, SOP-8 | Elite Semiconductor Memory Technology Inc | SST25WF512-40-5I-SAF vs EN25F05-75GIP |
AT25F512N-10SC-2.7 | Flash, 64KX8, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | SST25WF512-40-5I-SAF vs AT25F512N-10SC-2.7 |
M25P05-AVMN6T | Flash, 64KX8, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Micron Technology Inc | SST25WF512-40-5I-SAF vs M25P05-AVMN6T |
EN25F05-75GI | Flash, 64KX8, PDSO8, SOP-8 | Elite Semiconductor Memory Technology Inc | SST25WF512-40-5I-SAF vs EN25F05-75GI |
M25P05-VMW6T | Flash, 64KX8, PDSO8, 0.200 INCH, PLASTIC, SO-8 | Numonyx Memory Solutions | SST25WF512-40-5I-SAF vs M25P05-VMW6T |
M25P05-AVMN6G | Flash, 64KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | SST25WF512-40-5I-SAF vs M25P05-AVMN6G |
M25P05-AVMN6TG | Flash, 64KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | SST25WF512-40-5I-SAF vs M25P05-AVMN6TG |
M25P05-AVDW6T | Flash, 64KX8, PDSO8, TSSOP-8 | Numonyx Memory Solutions | SST25WF512-40-5I-SAF vs M25P05-AVDW6T |
SST25WF512-40-4I-SAF | 512K X 1 FLASH 1.8V PROM, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SST25WF512-40-5I-SAF vs SST25WF512-40-4I-SAF |