Part Details for SST26VF016-80-5C-QAF by Microchip Technology Inc
Overview of SST26VF016-80-5C-QAF by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST26VF016-80-5C-QAF
SST26VF016-80-5C-QAF CAD Models
SST26VF016-80-5C-QAF Part Data Attributes
|
SST26VF016-80-5C-QAF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF016-80-5C-QAF
Microchip Technology Inc
16M X 1 FLASH 2.7V PROM, DSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | 5 X 6 MM, ROHS COMPLIANT, WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for SST26VF016-80-5C-QAF
This table gives cross-reference parts and alternative options found for SST26VF016-80-5C-QAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF016-80-5C-QAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF016-80-5I-QAE-UBX | Flash, 16MX1, PDSO8 | Microchip Technology Inc | SST26VF016-80-5C-QAF vs SST26VF016-80-5I-QAE-UBX |
SST26VF016-80-5I-QAE | Flash, 16MX1, PDSO8, 6.00 X 5.00 MM, ROHS COMPLIANT, WSON-8 | Silicon Integrated Systems Corp | SST26VF016-80-5C-QAF vs SST26VF016-80-5I-QAE |
SST26VF016-80-5C-QAE | 16M X 1 FLASH 2.7V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST26VF016-80-5C-QAF vs SST26VF016-80-5C-QAE |
SST26VF016-80-5I-QAE | 16M X 1 FLASH 2.7V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST26VF016-80-5C-QAF vs SST26VF016-80-5I-QAE |
SST26VF016-80-5I-QAE-UBX-T | Flash, 16MX1, PDSO8 | Microchip Technology Inc | SST26VF016-80-5C-QAF vs SST26VF016-80-5I-QAE-UBX-T |
SST26VF016-80-5I-QAF | 16M X 1 FLASH 2.7V PROM, DSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST26VF016-80-5C-QAF vs SST26VF016-80-5I-QAF |
SST26VF016-80-5I-QAF | Flash, 16MX1, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Silicon Storage Technology | SST26VF016-80-5C-QAF vs SST26VF016-80-5I-QAF |