-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC FLASH 2.7V PROM, Programmable ROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6674
|
Newark | Flash Memory, 16Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:16Mbit, Flash Memory Configuration:2M X 8Bit, Ic Interface Type:Spi, Sqi, Memory Case Style:Wdfn, No. Of Pins:8Pins, Clock Frequency:104Mhz, Access Rohs Compliant: Yes |Microchip SST26VF016B-104I/MF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 456 |
|
$1.8700 / $2.0100 | Buy Now |
DISTI #
SST26VF016B-104I/MF-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8WDFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1881 In Stock |
|
$1.8540 / $1.9900 | Buy Now |
DISTI #
SST26VF016B-104I/M
|
Avnet Americas | Serial 2.5V/3V 16Mbit 16M x 1bit 8ns/5ns 8-Pin WDFN EP - Rail/Tube (Alt: SST26VF016B-104I/M) RoHS: Compliant Min Qty: 392 Package Multiple: 98 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8000 / $1.9300 | Buy Now |
DISTI #
579-ST26VF016B104IMF
|
Mouser Electronics | NOR Flash SQI Flash Memory 16Mb 1.8V RoHS: Compliant | 176 |
|
$1.8000 / $1.9300 | Buy Now |
DISTI #
SST26VF016B-104I/MF
|
Microchip Technology Inc | 16Mb 2.7V TO 3.6V SQI Flash Memory, Projected EOL: 2039-01-07 RoHS: Compliant pbFree: Yes |
1430 Alternates Available |
|
$1.6100 / $1.9300 | Buy Now |
DISTI #
70547841
|
RS | Flash Memory 16 Mbit SQI 3.0V 8-Pin WDFN | Microchip Technology Inc. SST26VF016B-104I/MF RoHS: Not Compliant Min Qty: 392 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $3.4900 | RFQ |
|
Future Electronics | SST26VF016B Series 16Mb (2M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory-WDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 98 Container: Tube | 2842Tube |
|
$1.6000 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 16Mbit (2M x 8) - 8ns - 8-Pin WDFN EP - Tube RoHS: Compliant |
628 In Stock 1372 Factory Stock |
|
$1.6300 / $1.9000 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
DISTI #
26VF016B-104I/MF
|
TME | IC: FLASH memory, 16MbFLASH, SDI,SPI,SQI, 104MHz, 2.7÷3.6V, TDFN8 Min Qty: 1 | 0 |
|
$1.7900 / $2.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST26VF016B-104I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF016B-104I/MF
Microchip Technology Inc
IC FLASH 2.7V PROM, Programmable ROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000025 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST26VF016B-104I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF016B-104I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF016BT-104V/MF70SVAO | Flash, 16MX1, PDSO8 | Microchip Technology Inc | SST26VF016B-104I/MF vs SST26VF016BT-104V/MF70SVAO |
SST26VF016B-104V/MF70SVAO | Flash, 16MX1, PDSO8 | Microchip Technology Inc | SST26VF016B-104I/MF vs SST26VF016B-104V/MF70SVAO |
SST26VF016BT-104I/MF70SVAO | Flash, 16MX1, PDSO8 | Microchip Technology Inc | SST26VF016B-104I/MF vs SST26VF016BT-104I/MF70SVAO |
SST26VF016BT-104V/MF | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF016B-104I/MF vs SST26VF016BT-104V/MF |