Part Details for SST26VF016B-104I/SM70SVAO by Microchip Technology Inc
Overview of SST26VF016B-104I/SM70SVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST26VF016B-104I/SM70SVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST26VF016B-104I/SM70SVAO-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8SOIJ Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SST26VF016B-104I/SM70SVAO
SST26VF016B-104I/SM70SVAO CAD Models
SST26VF016B-104I/SM70SVAO Part Data Attributes
|
SST26VF016B-104I/SM70SVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF016B-104I/SM70SVAO
Microchip Technology Inc
Flash, 16MX1, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.26 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26VF016B-104I/SM70SVAO
This table gives cross-reference parts and alternative options found for SST26VF016B-104I/SM70SVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF016B-104I/SM70SVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF016BT-104I/SM | IC FLASH 2.7V PROM, Programmable ROM | Microchip Technology Inc | SST26VF016B-104I/SM70SVAO vs SST26VF016BT-104I/SM |
SST26VF016BT-104V/SM | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF016B-104I/SM70SVAO vs SST26VF016BT-104V/SM |
SST26VF016BT-104I/SM-RN | 16Mb 2.7V TO 3.6V SQI Flash Memory | Microchip Technology Inc | SST26VF016B-104I/SM70SVAO vs SST26VF016BT-104I/SM-RN |
SST26VF016B-104I/SM | IC FLASH 2.7V PROM, Programmable ROM | Microchip Technology Inc | SST26VF016B-104I/SM70SVAO vs SST26VF016B-104I/SM |
SST26VF016B-104V/SM | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF016B-104I/SM70SVAO vs SST26VF016B-104V/SM |