-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16M X 1 FLASH 2.7V PROM, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6675
|
Newark | Flash Memory, 16Mbit, -40 To 105Deg C, Flash Memory Type:Serial Nor, Memory Size:16Mbit, Flash Memory Configuration:2M X 8Bit, Ic Interface Type:Spi, Sqi, Memory Case Style:Soic, No. Of Pins:8Pins, Clock Frequency:104Mhz, Access Rohs Compliant: Yes |Microchip SST26VF016B-104V/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 820 |
|
$1.7900 / $1.9400 | Buy Now |
DISTI #
SST26VF016B-104V/SN-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1517 In Stock |
|
$1.7716 / $1.9300 | Buy Now |
DISTI #
SST26VF016B-104V/S
|
Avnet Americas | Flash Serial-SPI 2.5V/3V 16Mbit 16M x 1bit 8ns 8-Pin SOIC N Tube - Rail/Tube (Alt: SST26VF016B-104V/S) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7200 / $1.8700 | Buy Now |
DISTI #
579-T26VF016B104VN
|
Mouser Electronics | NOR Flash 16Mbit SPI/SQI flash 105C, 2.3V-3.6V RoHS: Compliant | 4814 |
|
$1.7200 / $1.8700 | Buy Now |
DISTI #
V36:1790_13975227
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2341 | Americas - 100 |
|
$1.7150 / $1.8620 | Buy Now |
DISTI #
SST26VF016B-104V/SN
|
Microchip Technology Inc | 16Mb 2.7V TO 3.6V SQI Flash Memory, Projected EOL: 2039-07-02 RoHS: Compliant pbFree: Yes |
600 Alternates Available |
|
$1.5400 / $1.8700 | Buy Now |
|
Future Electronics | FLASH Memory IC 16Mb (2M x 8) SPI - Quad I/O 104MHz 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.7200 / $1.8800 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 16Mbit (2M x 8) - 8ns - 8-Pin SOIC N - Tube RoHS: Compliant |
1100 In Stock 1000 Factory Stock |
|
$1.5500 / $1.7500 | Buy Now |
DISTI #
71320513
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2336 | Americas - 1100 |
|
$2.1079 / $2.3179 | Buy Now |
DISTI #
71799411
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2336 | Americas - 282 |
|
$1.6550 / $1.7810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST26VF016B-104V/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF016B-104V/SN
Microchip Technology Inc
16M X 1 FLASH 2.7V PROM, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000025 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST26VF016B-104V/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF016B-104V/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF016B-104I/SN | IC FLASH 2.7V PROM, Programmable ROM | Microchip Technology Inc | SST26VF016B-104V/SN vs SST26VF016B-104I/SN |
SST26VF016B-104I/SN-RN | Flash, 16MX1, PDSO8 | Microchip Technology Inc | SST26VF016B-104V/SN vs SST26VF016B-104I/SN-RN |
SST26VF016BT-104I/SN70SVAO | Flash, 16MX1, PDSO8 | Microchip Technology Inc | SST26VF016B-104V/SN vs SST26VF016BT-104I/SN70SVAO |
SST26VF016B-104V/SN70SVAO | Flash, 16MX1, PDSO8 | Microchip Technology Inc | SST26VF016B-104V/SN vs SST26VF016B-104V/SN70SVAO |
SST26VF016BT-104V/SN70SVAO | Flash, 16MX1, PDSO8 | Microchip Technology Inc | SST26VF016B-104V/SN vs SST26VF016BT-104V/SN70SVAO |