Part Details for SST26VF016BT-104I/MF by Microchip Technology Inc
Overview of SST26VF016BT-104I/MF by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST26VF016BT-104I/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X6023
|
Newark | 16Mbit Spi/Sqi Flash, 85C, 2.3V-3.6V 8 Tdfn-S 6X5X0.8Mm T/R Rohs Compliant: Yes |Microchip SST26VF016BT-104I/MF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9100 | Buy Now |
DISTI #
SST26VF016BT-104I/MFCT-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8WDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11501 In Stock |
|
$1.9055 / $2.0400 | Buy Now |
DISTI #
SST26VF016BT-104I/
|
Avnet Americas | Serial 2.5V/3V 16Mbit 16M x 1bit 8ns/5ns 8-Pin WDFN EP T/R - Bulk (Alt: SST26VF016BT-104I/) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 / $1.9800 | Buy Now |
DISTI #
579-T26VF016BT104IMF
|
Mouser Electronics | NOR Flash SQI Flash Memory 16Mb 1.8V RoHS: Compliant | 5269 |
|
$1.8300 / $1.9300 | Buy Now |
DISTI #
E54:1762_08141412
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin WDFN EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks Date Code: 2344 | Europe - 8000 |
|
$1.7850 | Buy Now |
DISTI #
V72:2272_06508005
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin WDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2328 Container: Cut Strips | Americas - 2000 |
|
$1.7820 / $1.7880 | Buy Now |
DISTI #
SST26VF016BT-104I/MF
|
Microchip Technology Inc | 16Mb 2.7V TO 3.6V SQI Flash Memory, Projected EOL: 2039-01-07 RoHS: Compliant pbFree: Yes |
845 Alternates Available |
|
$1.6400 / $1.9800 | Buy Now |
DISTI #
70571749
|
RS | Flash Memory, SQI Flash Memory, 16Mb 1.8V | Microchip Technology Inc. SST26VF016BT-104I/MF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 / $2.0900 | RFQ |
|
Future Electronics | SST26VF016B Series 16 Mb (2 M x 8) Serial Quad I/O (SQI) Flash Memory - WDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | 16Mb 2.7V TO 3.6V SQI Flash Memory RoHS: Compliant |
2000 In Stock 10000 Factory Stock |
|
$1.6900 / $1.7600 | Buy Now |
Part Details for SST26VF016BT-104I/MF
SST26VF016BT-104I/MF CAD Models
SST26VF016BT-104I/MF Part Data Attributes:
|
SST26VF016BT-104I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF016BT-104I/MF
Microchip Technology Inc
IC FLASH 2.7V PROM, Programmable ROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000025 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26VF016BT-104I/MF
This table gives cross-reference parts and alternative options found for SST26VF016BT-104I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF016BT-104I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF016BT-104V/MF70SVAO | Flash, 16MX1, PDSO8 | Microchip Technology Inc | SST26VF016BT-104I/MF vs SST26VF016BT-104V/MF70SVAO |
SST26VF016B-104I/MF70SVAO | Flash, 16MX1, PDSO8 | Microchip Technology Inc | SST26VF016BT-104I/MF vs SST26VF016B-104I/MF70SVAO |