Part Details for SST26VF032B-104V/MF by Microchip Technology Inc
Overview of SST26VF032B-104V/MF by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for SST26VF032B-104V/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3723
|
Newark | 32Mbit Spi/Sqi Flash, 105C, 2.3V-3.6V 8 Tdfn-S 6X5X0.8Mm Tube Rohs Compliant: Yes |Microchip SST26VF032B-104V/MF Min Qty: 294 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 | Buy Now |
DISTI #
SST26VF032B-104V/MF-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8WDFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1942 In Stock |
|
$2.5853 / $2.8000 | Buy Now |
DISTI #
SST26VF032B-104V/M
|
Avnet Americas | Flash Memory, Serial NOR, 32 Mbit, 32M x 1bit, 16M x 2bit, SPI, 8 Pins, WDFN-EP - Rail/Tube (Alt: SST26VF032B-104V/M) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.5100 / $2.7200 | Buy Now |
DISTI #
579-T26VF032B104VMF
|
Mouser Electronics | NOR Flash 32Mbit SPI/SQI flash 105C, 2.3V-3.6V RoHS: Compliant | 214 |
|
$2.5100 / $2.7200 | Buy Now |
DISTI #
SST26VF032B-104V/MF
|
Microchip Technology Inc | 32Mbit SQI flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
31 Alternates Available |
|
$2.2400 / $2.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 392 Package Multiple: 98 Container: Tube | 0Tube |
|
$2.5100 / $2.7300 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin WDFN EP - Tube RoHS: Compliant |
392 In Stock |
|
$2.3700 / $2.7400 | Buy Now |
DISTI #
66222053
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 32M/16M/8M x 1/2-bit/4-bit 8-Pin WDFN EP Tube Min Qty: 20 Package Multiple: 10 Date Code: 2251 | Americas - 390 |
|
$3.6053 | Buy Now |
DISTI #
SST26VF032B-104V/M
|
Avnet Americas | Flash Memory, Serial NOR, 32 Mbit, 32M x 1bit, 16M x 2bit, SPI, 8 Pins, WDFN-EP - Rail/Tube (Alt: SST26VF032B-104V/M) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.5100 / $2.7200 | Buy Now |
|
Ameya Holding Limited | IC FLASH 32M SPI 104MHZ 8WDFN | 717 |
|
RFQ |
Part Details for SST26VF032B-104V/MF
SST26VF032B-104V/MF CAD Models
SST26VF032B-104V/MF Part Data Attributes:
|
SST26VF032B-104V/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF032B-104V/MF
Microchip Technology Inc
FLASH 2.7V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26VF032B-104V/MF
This table gives cross-reference parts and alternative options found for SST26VF032B-104V/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF032B-104V/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF032B-104I/MF | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF032B-104V/MF vs SST26VF032B-104I/MF |
SST26VF032BT-104V/MF | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF032B-104V/MF vs SST26VF032BT-104V/MF |