-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3204
|
Newark | Flash Memory, 4Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:-, Interfaces:Spi, Sqi, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Clock Frequency Max:104Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip SST26VF040A-104I/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$0.2650 | Buy Now |
DISTI #
150-SST26VF040A-104I/SN-ND
|
DigiKey | IC FLASH 4MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2124 In Stock |
|
$1.0300 / $1.0900 | Buy Now |
DISTI #
SST26VF040A-104I/S
|
Avnet Americas | Flash Memory, Serial NOR, 4 Mbit, SPI, SQI, NSOIC, 8 Pins - Rail/Tube (Alt: SST26VF040A-104I/S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 100 |
|
$1.0000 / $1.0600 | Buy Now |
DISTI #
70AH3204
|
Avnet Americas | Flash Memory, Serial NOR, 4 Mbit, SPI, SQI, NSOIC, 8 Pins - Product that comes on tape, but is not reeled (Alt: 70AH3204) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Ammo Pack | 61 Partner Stock |
|
$1.0400 | Buy Now |
DISTI #
579-26VF040A-104I/SN
|
Mouser Electronics | NOR Flash 4Mb 2.3V TO 3.6V SQI Flash Memory RoHS: Compliant | 1426 |
|
$1.0000 / $1.0600 | Buy Now |
DISTI #
SST26VF040A-104I/SN
|
Microchip Technology Inc | 4Mb 2.3V TO 3.6V SQI Flash Memory, Projected EOL: 2044-03-19 RoHS: Compliant pbFree: Yes |
950 Alternates Available |
|
$0.8800 / $1.0600 | Buy Now |
|
Future Electronics | SST26VF040A Series 4 Mbit 512K x 8 SPI Quad I/O 3 V 104MHz Flash Memory - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.9800 / $1.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 900 Factory Stock |
|
$0.9050 / $1.1020 | Buy Now |
DISTI #
26VF040A-104I/SN
|
TME | IC: FLASH memory, 4MbFLASH, SPI,SQI, 104MHz, 2.3÷3.6V, SO8, serial Min Qty: 1 | 0 |
|
$1.1200 / $1.3200 | RFQ |
|
Ameya Holding Limited | IC: FLASH memory, 4Mb, SPI,SQI, 104MHz, 2.3÷3.6V, SO8, serial | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST26VF040A-104I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF040A-104I/SN
Microchip Technology Inc
Flash
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST26VF040A-104I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF040A-104I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF040AT-104I/SN | Flash | Microchip Technology Inc | SST26VF040A-104I/SN vs SST26VF040AT-104I/SN |