Part Details for SST26VF064BT-104-5I-SO by Microchip Technology Inc
Overview of SST26VF064BT-104-5I-SO by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST26VF064BT-104-5I-SO
SST26VF064BT-104-5I-SO CAD Models
SST26VF064BT-104-5I-SO Part Data Attributes:
|
SST26VF064BT-104-5I-SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF064BT-104-5I-SO
Microchip Technology Inc
FLASH 2.7V PROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Boot Block | BOTTOM/TOP | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm |
Alternate Parts for SST26VF064BT-104-5I-SO
This table gives cross-reference parts and alternative options found for SST26VF064BT-104-5I-SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF064BT-104-5I-SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF064B-104I/SO | FLASH 3V PROM | Microchip Technology Inc | SST26VF064BT-104-5I-SO vs SST26VF064B-104I/SO |
SST26VF064B-104V/SO | FLASH 3V PROM | Microchip Technology Inc | SST26VF064BT-104-5I-SO vs SST26VF064B-104V/SO |
SST26VF064BT-104I/SO | FLASH 3V PROM | Microchip Technology Inc | SST26VF064BT-104-5I-SO vs SST26VF064BT-104I/SO |
SST26VF064BT-104V/SO | FLASH 3V PROM | Microchip Technology Inc | SST26VF064BT-104-5I-SO vs SST26VF064BT-104V/SO |
SST26VF064B-104-5I-SO | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF064BT-104-5I-SO vs SST26VF064B-104-5I-SO |