Part Details for SST26VF064BT-104V/SM by Microchip Technology Inc
Overview of SST26VF064BT-104V/SM by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST26VF064BT-104V/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3736
|
Newark | 64Mbit Spi/Sqi Flash, 105C, 2.3V-3.6V 8 Soij .208In T/R Rohs Compliant: Yes |Microchip SST26VF064BT-104V/SM Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7100 | Buy Now |
DISTI #
SST26VF064BT-104V/SM-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8SOIJ Min Qty: 2100 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7080 | Buy Now |
DISTI #
SST26VF064BT-104V/
|
Avnet Americas | Flash Serial 2.5V/3V 64Mbit 64M x 1bit 8ns 8-Pin SOIJ T/R - Tape and Reel (Alt: SST26VF064BT-104V/) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.6000 / $3.9100 | Buy Now |
DISTI #
579-26VF064BT104V/SM
|
Mouser Electronics | NOR Flash 64Mbit SPI/SQI Flash 2.3V-3.6V, 105C RoHS: Compliant | 2735 |
|
$3.6000 / $3.9100 | Buy Now |
DISTI #
SST26VF064BT-104V/SM
|
Microchip Technology Inc | 64Mb 2.3V TO 3.6V SQI Flash Memory, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1664 Alternates Available |
|
$3.2000 / $3.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$3.4000 | Buy Now |
|
Onlinecomponents.com | Flash Serial 2.5V/3V 64Mbit 64M x 1bit 8ns 8-Pin SOIJ T/R RoHS: Compliant | Alternative Product Available |
|
$3.4800 / $9.7900 | Buy Now |
DISTI #
SST26VF064BT-104V/
|
Avnet Americas | Flash Serial 2.5V/3V 64Mbit 64M x 1bit 8ns 8-Pin SOIJ T/R - Tape and Reel (Alt: SST26VF064BT-104V/) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.6000 / $3.9100 | Buy Now |
|
Ameya Holding Limited | 1664 |
|
RFQ | ||
DISTI #
SST26VF064BT-104V/
|
Avnet Americas | Flash Serial 2.5V/3V 64Mbit 64M x 1bit 8ns 8-Pin SOIJ T/R - Tape and Reel (Alt: SST26VF064BT-104V/) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.6000 / $3.9100 | Buy Now |
Part Details for SST26VF064BT-104V/SM
SST26VF064BT-104V/SM CAD Models
SST26VF064BT-104V/SM Part Data Attributes
|
SST26VF064BT-104V/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF064BT-104V/SM
Microchip Technology Inc
FLASH 3V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26VF064BT-104V/SM
This table gives cross-reference parts and alternative options found for SST26VF064BT-104V/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF064BT-104V/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF064B-104V/SM70SVAO | Flash, 64MX1, PDSO8 | Microchip Technology Inc | SST26VF064BT-104V/SM vs SST26VF064B-104V/SM70SVAO |
SST26VF064B-104-5I-SM | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF064BT-104V/SM vs SST26VF064B-104-5I-SM |
SST26VF064B-104I/SM | FLASH 3V PROM | Microchip Technology Inc | SST26VF064BT-104V/SM vs SST26VF064B-104I/SM |