Part Details for SST26VF080A-80E/SN70SVAO by Microchip Technology Inc
Overview of SST26VF080A-80E/SN70SVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST26VF080A-80E/SN70SVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST26VF080A-80E/SN70SVAO
|
Microchip Technology Inc | 8Mb 2.3V TO 3.6V SQI Flash Memory, AUTO 125C, Projected EOL: 2044-06-02 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$1.5200 / $1.8600 | Buy Now |
DISTI #
SST26VF080A-80E/SN70SVAO
|
Avnet Silica | (Alt: SST26VF080A-80E/SN70SVAO) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SST26VF080A-80E/SN70SVAO
SST26VF080A-80E/SN70SVAO CAD Models
SST26VF080A-80E/SN70SVAO Part Data Attributes
|
SST26VF080A-80E/SN70SVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF080A-80E/SN70SVAO
Microchip Technology Inc
Flash, 1MX8, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26VF080A-80E/SN70SVAO
This table gives cross-reference parts and alternative options found for SST26VF080A-80E/SN70SVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF080A-80E/SN70SVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF080A-80E/SN | Flash | Microchip Technology Inc | SST26VF080A-80E/SN70SVAO vs SST26VF080A-80E/SN |
SST26VF080AT-80E/SN70SVAO | Flash, 1MX8, PDSO8 | Microchip Technology Inc | SST26VF080A-80E/SN70SVAO vs SST26VF080AT-80E/SN70SVAO |