Part Details for SST27SF010-90-3C-NHE by Silicon Storage Technology
Overview of SST27SF010-90-3C-NHE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SST27SF010-90-3C-NHE
SST27SF010-90-3C-NHE CAD Models
SST27SF010-90-3C-NHE Part Data Attributes
|
SST27SF010-90-3C-NHE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST27SF010-90-3C-NHE
Silicon Storage Technology
Flash, 128KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-016AE, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST27SF010-90-3C-NHE
This table gives cross-reference parts and alternative options found for SST27SF010-90-3C-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST27SF010-90-3C-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX26C1000BQC-90 | Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | SST27SF010-90-3C-NHE vs MX26C1000BQC-90 |
M28F101-90XK3 | 128KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST27SF010-90-3C-NHE vs M28F101-90XK3 |
CAT28F001NI-90TE7 | 128KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | onsemi | SST27SF010-90-3C-NHE vs CAT28F001NI-90TE7 |
AM28F010-90C3JI | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | SST27SF010-90-3C-NHE vs AM28F010-90C3JI |
TMS28F010B-90C5FME | 128KX8 FLASH 12V PROM, 90ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | SST27SF010-90-3C-NHE vs TMS28F010B-90C5FME |
AM28F010-90JCB | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | SST27SF010-90-3C-NHE vs AM28F010-90JCB |
AM28F010-90C4JI | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | SST27SF010-90-3C-NHE vs AM28F010-90C4JI |
CAT28F001NA-90T | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | SST27SF010-90-3C-NHE vs CAT28F001NA-90T |
CAT28F010NA-90 | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | SST27SF010-90-3C-NHE vs CAT28F010NA-90 |
CAT28F010NI-90T | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | SST27SF010-90-3C-NHE vs CAT28F010NI-90T |