Memory
SST28SF040A-90-4C-NH
Description: Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32

Overview of SST28SF040A-90-4C-NH by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for SST28SF040A-90-4C-NH by Silicon Storage Technology

Part # Manufacturer Description Stock Price Buy
Quest Components NOR Flash, 512K x 8, 32 Pin, Plastic, PLCC 118
  • 1 $22.9602
  • 49 $19.5162
  • 103 $18.3682
$18.3682 / $22.9602 Buy Now
Quest Components NOR Flash, 512K x 8, 32 Pin, Plastic, PLCC 38
  • 1 $23.2800
  • 12 $22.1160
  • 24 $20.9520
$20.9520 / $23.2800 Buy Now
Quest Components NOR Flash, 512K x 8, 32 Pin, Plastic, PLCC 5
  • 1 $22.9602
$22.9602 Buy Now
Velocity Electronics Our Stock 4
RFQ

CAD Models for SST28SF040A-90-4C-NH by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST28SF040A-90-4C-NH by Silicon Storage Technology

SST28SF040A-90-4C-NH
Silicon Storage Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
PLASTIC, MS-016AE, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
2K
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Sector Size
256
Standby Current-Max
0.00002 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. SST28SF040A-90-4C-NH
    Silicon Storage Technology
    Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32
    VS

Alternate Parts for SST28SF040A-90-4C-NH

This table gives cross-reference parts and alternative options found for SST28SF040A-90-4C-NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST28SF040A-90-4C-NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F040-90KB/C Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Teledyne e2v SST28SF040A-90-4C-NH vs M29F040-90KB/C
MBM29F004BC-90PD-E1 Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion SST28SF040A-90-4C-NH vs MBM29F004BC-90PD-E1
HY29F040C-90E Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 SK Hynix Inc SST28SF040A-90-4C-NH vs HY29F040C-90E
AM29F040-90JI Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion SST28SF040A-90-4C-NH vs AM29F040-90JI
TMS29F040-90C5FML4 512KX8 FLASH 5V PROM, 90ns, PQCC32 Texas Instruments SST28SF040A-90-4C-NH vs TMS29F040-90C5FML4
AM29F040-90JE Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD SST28SF040A-90-4C-NH vs AM29F040-90JE
AS29F040-90LI Flash, 512KX8, 90ns, PQCC32, 0.550 X 0.450 INCH, 0.110 INCH HEIGHT, 0.050 INCH PITCH, PLASTIC, MS-016AE, LCC-32 Alliance Semiconductor Corporation SST28SF040A-90-4C-NH vs AS29F040-90LI
AM29F040-90JIB Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD SST28SF040A-90-4C-NH vs AM29F040-90JIB
MBM29F040A-90PD Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 FUJITSU Semiconductor Limited SST28SF040A-90-4C-NH vs MBM29F040A-90PD
MX29F040CQI-90G Flash, 512KX8, 90ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd SST28SF040A-90-4C-NH vs MX29F040CQI-90G
Part Number Description Manufacturer Compare
HY29F040C-90I Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 SK Hynix Inc SST28SF040A-90-4C-NH vs HY29F040C-90I
A29040BL-90 Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMIC Technology SST28SF040A-90-4C-NH vs A29040BL-90
M29F040-90XK6TR 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST28SF040A-90-4C-NH vs M29F040-90XK6TR
M29F040-90KB/C Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Teledyne e2v SST28SF040A-90-4C-NH vs M29F040-90KB/C
M29F040-90KM Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Teledyne e2v SST28SF040A-90-4C-NH vs M29F040-90KM
AM29F040-90JC Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion SST28SF040A-90-4C-NH vs AM29F040-90JC
M29F040CF90 Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Motorola Semiconductor Products SST28SF040A-90-4C-NH vs M29F040CF90
MBM29F040A-90PD Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 FUJITSU Limited SST28SF040A-90-4C-NH vs MBM29F040A-90PD
M29F040-90K1 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST28SF040A-90-4C-NH vs M29F040-90K1
TMS29F040-90C5FML 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 Texas Instruments SST28SF040A-90-4C-NH vs TMS29F040-90C5FML

Related Parts for SST28SF040A-90-4C-NH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST28SF040A-90-4C-NH by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST28SF040A-90-4C-NH by Silicon Storage Technology

Select Manufacturer
Which Manufacturer of SST28SF040A-90-4C-NH would you like to use for your alert(s)?
  • Please alert me when SST28SF040A-90-4C-NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST28SF040A-90-4C-NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST28SF040A-90-4C-NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST28SF040A-90-4C-NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST28SF040A-90-4C-NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST28SF040A-90-4C-NH by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: