Memory
SST29LE010-150-4C-EHE
Description: Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, LEAD FREE, MO-142BD, TSOP1-32

Overview of SST29LE010-150-4C-EHE by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SST29LE010-150-4C-EHE by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST29LE010-150-4C-EHE by Silicon Storage Technology

SST29LE010-150-4C-EHE
Silicon Storage Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
8 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. SST29LE010-150-4C-EHE
    Silicon Storage Technology
    Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, LEAD FREE, MO-142BD, TSOP1-32
    VS

Alternate Parts for SST29LE010-150-4C-EHE

This table gives cross-reference parts and alternative options found for SST29LE010-150-4C-EHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST29LE010-150-4C-EHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT29LV010A-15TC Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 Atmel Corporation SST29LE010-150-4C-EHE vs AT29LV010A-15TC
AT29LV010A-15TCT/R Flash, 128KX8, 150ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation SST29LE010-150-4C-EHE vs AT29LV010A-15TCT/R
Part Number Description Manufacturer Compare
AT29LV010A-15TCT/R Flash, 128KX8, 150ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation SST29LE010-150-4C-EHE vs AT29LV010A-15TCT/R
AT29LV010A-15TIT/R Flash, 128KX8, 150ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation SST29LE010-150-4C-EHE vs AT29LV010A-15TIT/R

Related Parts for SST29LE010-150-4C-EHE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST29LE010-150-4C-EHE by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST29LE010-150-4C-EHE by Silicon Storage Technology

Select Manufacturer
Which Manufacturer of SST29LE010-150-4C-EHE would you like to use for your alert(s)?
  • Please alert me when SST29LE010-150-4C-EHE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST29LE010-150-4C-EHE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST29LE010-150-4C-EHE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST29LE010-150-4C-EHE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST29LE010-150-4C-EHE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST29LE010-150-4C-EHE by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: