Part Details for SST29SF010-55-4I-WHE by Microchip Technology Inc
Overview of SST29SF010-55-4I-WHE by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST29SF010-55-4I-WHE
SST29SF010-55-4I-WHE CAD Models
SST29SF010-55-4I-WHE Part Data Attributes
|
SST29SF010-55-4I-WHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST29SF010-55-4I-WHE
Microchip Technology Inc
128K X 8 FLASH 5V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST29SF010-55-4I-WHE
This table gives cross-reference parts and alternative options found for SST29SF010-55-4I-WHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST29SF010-55-4I-WHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST29SF010-55-4C-WHE | 128K X 8 FLASH 5V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST29SF010-55-4I-WHE vs SST29SF010-55-4C-WHE |
AT49F001AN-55VJ | Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 | Atmel Corporation | SST29SF010-55-4I-WHE vs AT49F001AN-55VJ |
SST39SF010A-55-4I-WHE-T | IC,EEPROM,NOR FLASH,128KX8,CMOS,TSSOP,32PIN,PLASTIC | Microchip Technology Inc | SST29SF010-55-4I-WHE vs SST39SF010A-55-4I-WHE-T |
SST29SF010-55-4C-WH | Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST29SF010-55-4I-WHE vs SST29SF010-55-4C-WH |
SST39SF010A-55-4C-WHE | 128K X 8 FLASH 5V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST29SF010-55-4I-WHE vs SST39SF010A-55-4C-WHE |
AT49F001ANT-55VU | Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, GREEN, PLASTIC, MO-142BA, VSOP-32 | Atmel Corporation | SST29SF010-55-4I-WHE vs AT49F001ANT-55VU |
AT49F001AT-55VJ | Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 | Atmel Corporation | SST29SF010-55-4I-WHE vs AT49F001AT-55VJ |
AT49F001A-55VJ | Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 | Atmel Corporation | SST29SF010-55-4I-WHE vs AT49F001A-55VJ |
AT49F001ANT-55VJ | Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 | Atmel Corporation | SST29SF010-55-4I-WHE vs AT49F001ANT-55VJ |
AT49F001AN-55VU | Flash, 128KX8, 55ns, PDSO32, 8 X 14 MM, GREEN, PLASTIC, MO-142BA, VSOP-32 | Atmel Corporation | SST29SF010-55-4I-WHE vs AT49F001AN-55VU |