Part Details for SST29SF512-70-4I-WH by Silicon Storage Technology
Overview of SST29SF512-70-4I-WH by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST29SF512-70-4I-WH
SST29SF512-70-4I-WH CAD Models
SST29SF512-70-4I-WH Part Data Attributes
|
SST29SF512-70-4I-WH
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST29SF512-70-4I-WH
Silicon Storage Technology
Flash, 64KX8, 70ns, PDSO32, 8 X 14 MM, TSOP1-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 14 MM, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 12.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for SST29SF512-70-4I-WH
This table gives cross-reference parts and alternative options found for SST29SF512-70-4I-WH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST29SF512-70-4I-WH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F512B70NZ1 | Flash, 64KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | Numonyx Memory Solutions | SST29SF512-70-4I-WH vs M29F512B70NZ1 |
AT49F512-70VL | Flash, 64KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 | Atmel Corporation | SST29SF512-70-4I-WH vs AT49F512-70VL |
SST39SF512-70-4C-WH | Flash, 64KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST29SF512-70-4I-WH vs SST39SF512-70-4C-WH |
M29F512B70NZ1T | Flash, 64KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | Numonyx Memory Solutions | SST29SF512-70-4I-WH vs M29F512B70NZ1T |
SST39SF512-70-4I-WH | Flash, 64KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST29SF512-70-4I-WH vs SST39SF512-70-4I-WH |
SST29SF512-70-4C-WH | Flash, 64KX8, 70ns, PDSO32, 8 X 14 MM, TSOP1-32 | Silicon Storage Technology | SST29SF512-70-4I-WH vs SST29SF512-70-4C-WH |