Part Details for SST32HF162C-70-4C-LBK by Silicon Storage Technology
Results Overview of SST32HF162C-70-4C-LBK by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST32HF162C-70-4C-LBK Information
SST32HF162C-70-4C-LBK by Silicon Storage Technology is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: SST32HF162C-70-4C-LBK by Silicon Storage Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST32HF162C-70-4C-LBK
SST32HF162C-70-4C-LBK Part Data Attributes
|
|
SST32HF162C-70-4C-LBK
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST32HF162C-70-4C-LBK
Silicon Storage Technology
Memory Circuit, 1MX16, CMOS, PBGA48, 10 X 12 MM, 1.40 MM HEIGHT, MO-210, LBGA-48
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Lbga, | |
| Pin Count | 48 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Additional Feature | Static Ram Is Organized As 128k X 16 | |
| JESD-30 Code | R-PBGA-B48 | |
| Length | 12 Mm | |
| Memory Density | 16777216 Bit | |
| Memory IC Type | Memory Circuit | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Number of Words | 1048576 Words | |
| Number of Words Code | 1000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 1mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Low Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.4 Mm | |
| Supply Voltage-Max (Vsup) | 3.3 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Width | 10 Mm |
Alternate Parts for SST32HF162C-70-4C-LBK
This table gives cross-reference parts and alternative options found for SST32HF162C-70-4C-LBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST32HF162C-70-4C-LBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SST34HF1622C-70-4E-L1P | Silicon Storage Technology | Check for Price | Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 | SST32HF162C-70-4C-LBK vs SST34HF1622C-70-4E-L1P |
| SST34HF1622C-70-4E-L1PE | Silicon Storage Technology | Check for Price | Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 | SST32HF162C-70-4C-LBK vs SST34HF1622C-70-4E-L1PE |
| SST34HF1621S-70-4E-L1P | Silicon Storage Technology | Check for Price | Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 | SST32HF162C-70-4C-LBK vs SST34HF1621S-70-4E-L1P |
| SST34HF1622S-70-4C-L1PE | Silicon Storage Technology | Check for Price | Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 | SST32HF162C-70-4C-LBK vs SST34HF1622S-70-4C-L1PE |
| SST34HF164C-70-4E-LBK | Silicon Storage Technology | Check for Price | Memory Circuit, 1MX16, CMOS, PBGA48, 10 X 12 MM, 1.40 MM HEIGHT, MO-210, LBGA-48 | SST32HF162C-70-4C-LBK vs SST34HF164C-70-4E-LBK |
| SST34HF162C-70-4C-LBKE | Silicon Storage Technology | Check for Price | Memory Circuit, 1MX16, CMOS, PBGA48, 10 X 12 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MO-210, LBGA-48 | SST32HF162C-70-4C-LBK vs SST34HF162C-70-4C-LBKE |
| SST34HF1602C-70-4C-LSE | Silicon Storage Technology | Check for Price | Memory Circuit, 1MX16, CMOS, PBGA62, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-62 | SST32HF162C-70-4C-LBK vs SST34HF1602C-70-4C-LSE |
| SST34HF1602C-70-4C-LS | Silicon Storage Technology | Check for Price | Memory Circuit, 1MX16, CMOS, PBGA62, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-62 | SST32HF162C-70-4C-LBK vs SST34HF1602C-70-4C-LS |
| SST34HF1622S-70-4E-L1PE | Silicon Storage Technology | Check for Price | Memory Circuit, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 | SST32HF162C-70-4C-LBK vs SST34HF1622S-70-4E-L1PE |
| SST34HF164C-70-4C-LBK | Silicon Storage Technology | Check for Price | Memory Circuit, 1MX16, CMOS, PBGA48, 10 X 12 MM, 1.40 MM HEIGHT, MO-210, LBGA-48 | SST32HF162C-70-4C-LBK vs SST34HF164C-70-4C-LBK |