Part Details for SST38VF6402BT-70I/TV by Microchip Technology Inc
Overview of SST38VF6402BT-70I/TV by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SST38VF6402BT-70I/TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST38VF6402BT-70I/TV-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 48TSOP Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9722 | Buy Now |
DISTI #
SST38VF6402BT-70I/
|
Avnet Americas | Flash Parallel 3.3V 64Mbit 4M x 16bit 48-Pin TSOP T/R - Bulk (Alt: SST38VF6402BT-70I/) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$7.5300 / $8.3800 | Buy Now |
DISTI #
579-S38VF6402BT70ITV
|
Mouser Electronics | NOR Flash 64 Mbit x16 Advanced Multi-Pur Flash plus RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SST38VF6402BT-70I/TV
|
Microchip Technology Inc | 2.7V to 3.6V 64Mbit pm Parallel Advanced MPF, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.9000 / $8.3800 | Buy Now |
DISTI #
70570423
|
RS | 2.7V to 3.6V 64Mbit pm Parallel Advanced MPF | Microchip Technology Inc. SST38VF6402BT-70I/TV RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0100 / $11.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7300 / $15.7100 | Buy Now |
DISTI #
SST38VF6402BT-70I/
|
Avnet Americas | Flash Parallel 3.3V 64Mbit 4M x 16bit 48-Pin TSOP T/R - Bulk (Alt: SST38VF6402BT-70I/) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$7.5300 / $8.3800 | Buy Now |
|
NAC | 2.7V to 3.6V 64Mbit pm Parallel Advanced MPF - Package: 48 TSOP 12x20mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.6300 / $6.7900 | Buy Now |
DISTI #
SST38VF6402BT-70I/TV
|
Avnet Silica | Flash Parallel 3.3V 64Mbit 4M x 16bit 48-Pin TSOP T/R (Alt: SST38VF6402BT-70I/TV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for SST38VF6402BT-70I/TV
SST38VF6402BT-70I/TV CAD Models
SST38VF6402BT-70I/TV Part Data Attributes:
|
SST38VF6402BT-70I/TV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST38VF6402BT-70I/TV
Microchip Technology Inc
FLASH 2.7V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST38VF6402BT-70I/TV
This table gives cross-reference parts and alternative options found for SST38VF6402BT-70I/TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST38VF6402BT-70I/TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W640DT70N6T | 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | SST38VF6402BT-70I/TV vs M29W640DT70N6T |
M28W640ECT70N6T | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | SST38VF6402BT-70I/TV vs M28W640ECT70N6T |
M28W640FCT70N1T | 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | SST38VF6402BT-70I/TV vs M28W640FCT70N1T |
A29L640TV-70F | Flash, 4MX16, 70ns, PDSO48, ROHS COMPLIANT, TSOP1-48 | AMIC Technology | SST38VF6402BT-70I/TV vs A29L640TV-70F |
M28W640ECT70N1S | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | SST38VF6402BT-70I/TV vs M28W640ECT70N1S |
M28W640ECT70N6F | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | SST38VF6402BT-70I/TV vs M28W640ECT70N6F |
M28W640FCT70N1E | 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | SST38VF6402BT-70I/TV vs M28W640FCT70N1E |
M28W640FCT70N1E | Flash, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | SST38VF6402BT-70I/TV vs M28W640FCT70N1E |
A29L640TV-70UF | Flash, 4MX16, 70ns, PDSO48, ROHS COMPLIANT, TSOP1-48 | AMIC Technology | SST38VF6402BT-70I/TV vs A29L640TV-70UF |
M29W640DT70N6F | 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | SST38VF6402BT-70I/TV vs M29W640DT70N6F |