Part Details for SST38VF6403B-70-5I-TV by Microchip Technology Inc
Overview of SST38VF6403B-70-5I-TV by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for SST38VF6403B-70-5I-TV
SST38VF6403B-70-5I-TV CAD Models
SST38VF6403B-70-5I-TV Part Data Attributes:
|
SST38VF6403B-70-5I-TV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST38VF6403B-70-5I-TV
Microchip Technology Inc
SST38VF6403B-70-5I-TV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM | |
Command User Interface | NO | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.05 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for SST38VF6403B-70-5I-TV
This table gives cross-reference parts and alternative options found for SST38VF6403B-70-5I-TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST38VF6403B-70-5I-TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST38VF6403B-70I/TV | FLASH 2.7V PROM | Microchip Technology Inc | SST38VF6403B-70-5I-TV vs SST38VF6403B-70I/TV |
SST38VF6403BT-70I/TV | FLASH 2.7V PROM | Microchip Technology Inc | SST38VF6403B-70-5I-TV vs SST38VF6403BT-70I/TV |