Part Details for SST39SF020A-70-4I-NHE by Microchip Technology Inc
Overview of SST39SF020A-70-4I-NHE by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39SF020A-70-4I-NHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7590
|
Newark | Memory, Flash, 2Mbit, Parl, 32Plcc, Flash Memory Type:Parallel Nor, Memory Size:2Mbit, Flash Memory Configuration:256K X 8Bit, Ic Interface Type:-, Memory Case Style:Lcc, No. Of Pins:32Pins, Clock Frequency:-, Access Time:70Ns, Rohs Compliant: Yes |Microchip SST39SF020A-70-4I-NHE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$2.3000 / $2.5000 | Buy Now |
DISTI #
92R4712
|
Newark | 4.5V To 5.5V 2Mbit Multi-Purpose Flash 32 Plcc 11.5X14X3.37Mm Tube Rohs Compliant: Yes |Microchip SST39SF020A-70-4I-NHE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $2.4300 | Buy Now |
DISTI #
SST39SF020A-70-4I-NHE-ND
|
DigiKey | IC FLASH 2MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
704 In Stock |
|
$2.2763 / $2.4700 | Buy Now |
DISTI #
SST39SF020A-70-4I-
|
Avnet Americas | Flash Parallel 5V 2Mbit 256K x 8bit 70ns 32-Pin PLCC Tube - Rail/Tube (Alt: SST39SF020A-70-4I-) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.2100 / $2.4000 | Buy Now |
DISTI #
804-39SF020A7INHE
|
Mouser Electronics | NOR Flash 256K X 8 70ns RoHS: Compliant | 1507 |
|
$2.2100 / $2.4000 | Buy Now |
DISTI #
SST39SF020A-70-4I-NHE
|
Microchip Technology Inc | 4.5V to 5.5V 2Mbit Multi-Purpose Flash, Projected EOL: 2034-08-28 RoHS: Compliant pbFree: Yes |
1296 Alternates Available |
|
$2.0000 / $2.4000 | Buy Now |
DISTI #
70451554
|
RS | 4.5V to 5.5V 2Mbit Multi-Purpose Flash32 PLCC TUBE | Microchip Technology Inc. SST39SF020A-70-4I-NHE RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5400 | RFQ |
|
Future Electronics | SST39SF Series 2 Mbit 256 K x 8 5 V Multi-Purpose Flash - PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 160Tube |
|
$2.1700 / $2.4900 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 5V - 2Mbit (256K x 8) - 70ns - 32-Pin PLCC - Tube RoHS: Compliant | 0 |
|
$2.0100 / $2.4100 | Buy Now |
|
Ameya Holding Limited | SST39SF Series 2 Mbit 256 K x 8 5 V Multi-Purpose Flash - PLCC-32 | 342 |
|
RFQ |
Part Details for SST39SF020A-70-4I-NHE
SST39SF020A-70-4I-NHE CAD Models
SST39SF020A-70-4I-NHE Part Data Attributes:
|
SST39SF020A-70-4I-NHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39SF020A-70-4I-NHE
Microchip Technology Inc
256K X 8 FLASH 5V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST39SF020A-70-4I-NHE
This table gives cross-reference parts and alternative options found for SST39SF020A-70-4I-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF020A-70-4I-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39SF020A-70-4C-NHE | 256K X 8 FLASH 5V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | SST39SF020A-70-4I-NHE vs SST39SF020A-70-4C-NHE |