-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,EEPROM,NOR FLASH,128KX8,CMOS,TSSOP,32PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4745
|
Newark | 2.7V To 3.6V 1Mbit Multi-Purpose Flash 32 Tsop 8X14Mm T/R Rohs Compliant: Yes |Microchip SST39VF010-70-4I-WHE-T Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 | Buy Now |
DISTI #
SST39VF010-70-4I-WHE-TCT-ND
|
DigiKey | IC FLASH 1MBIT PARALLEL 32TSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1482 In Stock |
|
$1.2257 / $1.3200 | Buy Now |
DISTI #
SST39VF010-70-4I-W
|
Avnet Americas | NOR Flash Parallel 3.3V 1Mbit 128K x 8bit 70ns 32-Pin TSOP T/R - Tape and Reel (Alt: SST39VF010-70-4I-W) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1900 / $1.2800 | Buy Now |
DISTI #
579-39VF0107IWHET
|
Mouser Electronics | NOR Flash 2.7 to 3.6V 1Mbit Multi-Purpose Flash RoHS: Compliant | 1407 |
|
$1.1900 / $1.2800 | Buy Now |
DISTI #
V72:2272_06508191
|
Arrow Electronics | NOR Flash Parallel 3.3V 1M-bit 128K x 8 70ns 32-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1830 Container: Cut Strips | Americas - 1 |
|
$0.3031 / $1.1576 | Buy Now |
DISTI #
SST39VF010-70-4I-WHE-T
|
Microchip Technology Inc | 2.7V to 3.6V 1Mbit Multi-Purpose Flash, Projected EOL: 2034-08-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0500 / $1.2800 | Buy Now |
DISTI #
70570822
|
RS | Flash Memory, 2.7 to 3.6V 1Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39VF010-70-4I-WHE-T RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.3000 | RFQ |
|
Future Electronics | FLASH Memory IC 1Mb (128K x 8) Parallel 70ns 32-TSOP RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Container: Reel | 0Reel |
|
$1.1900 / $1.2500 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 1Mbit (128K x 8) - 70ns - 32-Pin TSOP - Tape&Reel RoHS: Compliant | 6000 Factory Stock |
|
$1.0700 / $1.2500 | Buy Now |
DISTI #
77273936
|
Verical | NOR Flash Parallel 3.3V 1M-bit 128K x 8 70ns 32-Pin TSOP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2252 | Americas - 3000 |
|
$1.0869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39VF010-70-4I-WHE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF010-70-4I-WHE-T
Microchip Technology Inc
IC,EEPROM,NOR FLASH,128KX8,CMOS,TSSOP,32PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 14 MM, ROHS COMPLIAT, MO-142BA, TSOP1-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for SST39VF010-70-4I-WHE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF010-70-4I-WHE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF010-70-4I-WHE | Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF010-70-4I-WHE-T vs SST39VF010-70-4I-WHE |
SST39VF010-70-4C-WHE-RVL-T | Flash, 128KX8, 70ns, PDSO32 | Microchip Technology Inc | SST39VF010-70-4I-WHE-T vs SST39VF010-70-4C-WHE-RVL-T |
SST39VF010-70-4IWHE | 128K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39VF010-70-4I-WHE-T vs SST39VF010-70-4IWHE |
SST29VF010-70-4I-WH | Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF010-70-4I-WHE-T vs SST29VF010-70-4I-WH |
SST37VF010-70-3C-WHE | 128K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39VF010-70-4I-WHE-T vs SST37VF010-70-3C-WHE |
EN39LV010-70SIP | Flash, 128KX8, 70ns, PDSO32, TSOP1-32 | Elite Semiconductor Memory Technology Inc | SST39VF010-70-4I-WHE-T vs EN39LV010-70SIP |
SST29VF010-70-4C-WHE | Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF010-70-4I-WHE-T vs SST29VF010-70-4C-WHE |
SST39VF010-70-4I-WHE | 128K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39VF010-70-4I-WHE-T vs SST39VF010-70-4I-WHE |
SST39VF010-70-4CWHE | 128K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39VF010-70-4I-WHE-T vs SST39VF010-70-4CWHE |
SST29VF010-70-4C-WH | Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF010-70-4I-WHE-T vs SST29VF010-70-4C-WH |