Part Details for SST39VF020-90-4I-WHE by Microchip Technology Inc
Overview of SST39VF020-90-4I-WHE by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST39VF020-90-4I-WHE
SST39VF020-90-4I-WHE CAD Models
SST39VF020-90-4I-WHE Part Data Attributes
|
SST39VF020-90-4I-WHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF020-90-4I-WHE
Microchip Technology Inc
256K X 8 FLASH 2.7V PROM, 90 ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 14 MM, MO-142BA, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST39VF020-90-4I-WHE
This table gives cross-reference parts and alternative options found for SST39VF020-90-4I-WHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF020-90-4I-WHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF020-90-4I-WH | Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF020-90-4I-WHE vs SST39VF020-90-4I-WH |
SST39VF020-90-4C-WHE | 256K X 8 FLASH 2.7V PROM, 90 ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39VF020-90-4I-WHE vs SST39VF020-90-4C-WHE |
AT49BV002NT-90VL | Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, VSOP-32 | Atmel Corporation | SST39VF020-90-4I-WHE vs AT49BV002NT-90VL |
AT49BV002NT-90VJ | Flash, 256KX8, 90ns, PDSO32, 8 X 14 MM, VSOP-32 | Atmel Corporation | SST39VF020-90-4I-WHE vs AT49BV002NT-90VJ |