Part Details for SST39VF040-70-4C-WHE-RVL-T by Microchip Technology Inc
Overview of SST39VF040-70-4C-WHE-RVL-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF040-70-4C-WHE-RVL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SST39VF040-70-4C-WHE-RVL-T
SST39VF040-70-4C-WHE-RVL-T CAD Models
SST39VF040-70-4C-WHE-RVL-T Part Data Attributes
|
SST39VF040-70-4C-WHE-RVL-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF040-70-4C-WHE-RVL-T
Microchip Technology Inc
Flash, 512KX8, 70ns, PDSO32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOP1-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 12.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for SST39VF040-70-4C-WHE-RVL-T
This table gives cross-reference parts and alternative options found for SST39VF040-70-4C-WHE-RVL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF040-70-4C-WHE-RVL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W040B70NZ6 | 512KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | STMicroelectronics | SST39VF040-70-4C-WHE-RVL-T vs M29W040B70NZ6 |
SST29VF040-70-4C-WH | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF040-70-4C-WHE-RVL-T vs SST29VF040-70-4C-WH |
AT49BV040A-70VJ | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 | Atmel Corporation | SST39VF040-70-4C-WHE-RVL-T vs AT49BV040A-70VJ |
SST39VF040-70-4I-WHE | 512K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39VF040-70-4C-WHE-RVL-T vs SST39VF040-70-4I-WHE |
M29W040B70NZ6F | 512KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | SST39VF040-70-4C-WHE-RVL-T vs M29W040B70NZ6F |
M29W040B70NZ6E | 512KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | SST39VF040-70-4C-WHE-RVL-T vs M29W040B70NZ6E |
M29W040B70NZ1T | 512KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | STMicroelectronics | SST39VF040-70-4C-WHE-RVL-T vs M29W040B70NZ1T |
SST39VF040-70-4C-WHE-RVL | Flash, 512KX8, 70ns, PDSO32 | Microchip Technology Inc | SST39VF040-70-4C-WHE-RVL-T vs SST39VF040-70-4C-WHE-RVL |
SST37VF040-70-3C-WH | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF040-70-4C-WHE-RVL-T vs SST37VF040-70-3C-WH |
SST29VF040-70-4C-WHE | 512K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39VF040-70-4C-WHE-RVL-T vs SST29VF040-70-4C-WHE |