Part Details for SST39VF040-70-4IWHE by Microchip Technology Inc
Overview of SST39VF040-70-4IWHE by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST39VF040-70-4IWHE
SST39VF040-70-4IWHE CAD Models
SST39VF040-70-4IWHE Part Data Attributes
|
SST39VF040-70-4IWHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF040-70-4IWHE
Microchip Technology Inc
512K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for SST39VF040-70-4IWHE
This table gives cross-reference parts and alternative options found for SST39VF040-70-4IWHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF040-70-4IWHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W040B70NZ6T | 512KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | STMicroelectronics | SST39VF040-70-4IWHE vs M29W040B70NZ6T |
M29W040B70NZ1T | 512KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | STMicroelectronics | SST39VF040-70-4IWHE vs M29W040B70NZ1T |
M29W040B70NZ6F | 512KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | SST39VF040-70-4IWHE vs M29W040B70NZ6F |
M29W040B70NZ6E | 512KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | SST39VF040-70-4IWHE vs M29W040B70NZ6E |
SST29VF040-70-4C-WH | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF040-70-4IWHE vs SST29VF040-70-4C-WH |
SST39VF040-70-4I-WHE | 512K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39VF040-70-4IWHE vs SST39VF040-70-4I-WHE |
SST39VF040-70-4C-WHE | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF040-70-4IWHE vs SST39VF040-70-4C-WHE |
M29W040B70NZ1 | 512KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | STMicroelectronics | SST39VF040-70-4IWHE vs M29W040B70NZ1 |
AT49BV040A-70VJ | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 | Atmel Corporation | SST39VF040-70-4IWHE vs AT49BV040A-70VJ |
M29W040B70NZ6 | 512KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | STMicroelectronics | SST39VF040-70-4IWHE vs M29W040B70NZ6 |