Part Details for SST39VF1602C-70-4C-EKE by Silicon Storage Technology
Overview of SST39VF1602C-70-4C-EKE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST39VF1602C-70-4C-EKE
SST39VF1602C-70-4C-EKE CAD Models
SST39VF1602C-70-4C-EKE Part Data Attributes
|
SST39VF1602C-70-4C-EKE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF1602C-70-4C-EKE
Silicon Storage Technology
Flash, 1MX16, 70ns, PDSO48, TSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for SST39VF1602C-70-4C-EKE
This table gives cross-reference parts and alternative options found for SST39VF1602C-70-4C-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1602C-70-4C-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF1601C-70-4I-EKE | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Silicon Storage Technology | SST39VF1602C-70-4C-EKE vs SST39VF1601C-70-4I-EKE |
SST36VF1601E-70-4I-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 | Silicon Storage Technology | SST39VF1602C-70-4C-EKE vs SST36VF1601E-70-4I-EKE |
SST39VF1601-70-4C-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1602C-70-4C-EKE vs SST39VF1601-70-4C-EKE |
SST36VF1602E-70-4C-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 | Silicon Storage Technology | SST39VF1602C-70-4C-EKE vs SST36VF1602E-70-4C-EKE |
SST36VF1602G-70-4C-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1602C-70-4C-EKE vs SST36VF1602G-70-4C-EKE |
TE28F160B3TD70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | SST39VF1602C-70-4C-EKE vs TE28F160B3TD70 |
TE28F160B3TC70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | SST39VF1602C-70-4C-EKE vs TE28F160B3TC70 |
SST39VF1601C-70-4C-EKE | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Silicon Storage Technology | SST39VF1602C-70-4C-EKE vs SST39VF1601C-70-4C-EKE |
SST36VF1601G-70-4C-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1602C-70-4C-EKE vs SST36VF1601G-70-4C-EKE |
SST36VF1602G-70-4I-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1602C-70-4C-EKE vs SST36VF1602G-70-4I-EKE |