Part Details for SST39VF1662-70-4C-EKE by Silicon Storage Technology
Overview of SST39VF1662-70-4C-EKE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SST39VF1662-70-4C-EKE
SST39VF1662-70-4C-EKE CAD Models
SST39VF1662-70-4C-EKE Part Data Attributes:
|
SST39VF1662-70-4C-EKE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF1662-70-4C-EKE
Silicon Storage Technology
Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39VF1662-70-4C-EKE
This table gives cross-reference parts and alternative options found for SST39VF1662-70-4C-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1662-70-4C-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF1661-70-4C-EKE | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1662-70-4C-EKE vs SST39VF1661-70-4C-EKE |
M29W160BB70N1 | 2MX8 FLASH 2.7V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | SST39VF1662-70-4C-EKE vs M29W160BB70N1 |
SST39VF1682-70-4I-EK | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1662-70-4C-EKE vs SST39VF1682-70-4I-EK |
M29W160BT70N6 | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | SST39VF1662-70-4C-EKE vs M29W160BT70N6 |
SST39VF1661-70-4C-EK | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1662-70-4C-EKE vs SST39VF1661-70-4C-EK |
SST39VF1662-70-4C-EKE | 2M X 8 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1662-70-4C-EKE vs SST39VF1662-70-4C-EKE |
SST39VF1682-70-4C-EKE | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1662-70-4C-EKE vs SST39VF1682-70-4C-EKE |
SST39VF1662-70-4I-EKE | 2M X 8 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1662-70-4C-EKE vs SST39VF1662-70-4I-EKE |
M29W160BT70N6 | 2MX8 FLASH 2.7V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | SST39VF1662-70-4C-EKE vs M29W160BT70N6 |
SST39VF1682-70-4C-EK | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1662-70-4C-EKE vs SST39VF1682-70-4C-EK |