-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4845
|
Newark | Flash Memory, 4 Mbit, 70 Ns, 48-Bga, Flash Memory Type:Parallel Nor, Memory Configuration:256K X 16Bit, Interfaces:Parallel, Ic Case/Package:Bga, No. Of Pins:48Pins, Clock Frequency Max:14Mhz, Access Time:70Ns Rohs Compliant: Yes |Microchip SST39VF400A-70-4I-B3KE RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
SST39VF400A-70-4I-B3KE-ND
|
DigiKey | IC FLASH 4MBIT PARALLEL 48TFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2662 In Stock |
|
$1.5553 / $2.0300 | Buy Now |
DISTI #
SST39VF400A-70-4I-
|
Avnet Americas | Flash Parallel 3.3V 4Mbit 256K x 16bit 70ns 48-Pin TFBGA - Trays (Alt: SST39VF400A-70-4I-) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.5100 / $1.9700 | Buy Now |
DISTI #
804-39VF400A7IB3KE
|
Mouser Electronics | NOR Flash 256K X 16 70ns RoHS: Compliant | 6355 |
|
$1.5100 / $1.9700 | Buy Now |
DISTI #
SST39VF400A-70-4I-B3KE
|
Microchip Technology Inc | 2.7V to 3.6V 4Mbit Multi-Purpose Flash, Projected EOL: 2034-08-28 RoHS: Compliant pbFree: Yes |
1209 Alternates Available |
|
$1.2700 / $1.9700 | Buy Now |
DISTI #
70048224
|
RS | IC, MEMORY, TYPE, MPF,4MBIT,70NS, TFBGA-48 | Microchip Technology Inc. SST39VF400A-70-4I-B3KE RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $2.9800 | RFQ |
|
Future Electronics | SST39VF Series 4 Mbit 256 K x 16 3.6 V Multi-Purpose Flash SMT- TFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 4Mbit (256K x 16) - 70ns - 48-Pin TFBGA - Tray RoHS: Compliant | 1440 Factory Stock |
|
$1.3900 / $1.7800 | Buy Now |
|
NAC | 2.7V to 3.6V 4Mbit Multi-Purpose Flash - Package: 48 TFBGA 6x8x1.2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 480 Container: Tray | 960 |
|
$1.4600 / $1.8000 | Buy Now |
DISTI #
SST39VF400A-70-4I-B3KE
|
Avnet Silica | Flash Parallel 3.3V 4Mbit 256K x 16bit 70ns 48-Pin TFBGA (Alt: SST39VF400A-70-4I-B3KE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39VF400A-70-4I-B3KE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF400A-70-4I-B3KE
Microchip Technology Inc
256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for SST39VF400A-70-4I-B3KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF400A-70-4I-B3KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF400A-70-4C-B3K | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39VF400A-70-4I-B3KE vs SST39VF400A-70-4C-B3K |
SST39VF400A-70-4I-B3KE-T | IC,EEPROM,NOR FLASH,256KX16,CMOS,BGA,48PIN,PLASTIC | Microchip Technology Inc | SST39VF400A-70-4I-B3KE vs SST39VF400A-70-4I-B3KE-T |
SST39VF400A-70-4C-B3KE | 256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF400A-70-4I-B3KE vs SST39VF400A-70-4C-B3KE |