Part Details for SST39VF400A-70-4I-MAQE by Microchip Technology Inc
Overview of SST39VF400A-70-4I-MAQE by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF400A-70-4I-MAQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3627
|
Newark | 2.7V To 3.6V 4Mbit Multi-Purpose Flash 48 Wfbga 4X6X0.73Mm Tray Rohs Compliant: Yes |Microchip SST39VF400A-70-4I-MAQE Min Qty: 740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
SST39VF400A-70-4I-MAQE-ND
|
DigiKey | IC FLASH 4MBIT PARALLEL 48WFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
740 In Stock |
|
$1.9364 / $2.5000 | Buy Now |
DISTI #
SST39VF400A-70-4I-
|
Avnet Americas | Flash Parallel 3.3V 4Mbit 256K x 16bit 70ns 48-Pin WFBGA - Trays (Alt: SST39VF400A-70-4I-) RoHS: Compliant Min Qty: 740 Package Multiple: 740 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.8800 / $2.4300 | Buy Now |
DISTI #
579-39VF400A704IMAQE
|
Mouser Electronics | NOR Flash 2.7V to 3.6V 4Mbit Multi-Prps Fl RoHS: Compliant | 739 |
|
$1.8800 / $2.4300 | Buy Now |
DISTI #
SST39VF400A-70-4I-MAQE
|
Microchip Technology Inc | 2.7V to 3.6V 4mb Multi-Purpose Flash, Projected EOL: 2039-03-22 RoHS: Compliant pbFree: Yes |
2960 Alternates Available |
|
$1.5600 / $2.4300 | Buy Now |
DISTI #
70570847
|
RS | Flash Memory, 2.7V to 3.6V 4Mbit Multi-Prps Fl | Microchip Technology Inc. SST39VF400A-70-4I-MAQE RoHS: Not Compliant Min Qty: 740 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1000 / $3.6500 | RFQ |
|
Future Electronics | SST39VF400A Series 3.6 V 4 Mb (256 K x 16) 55 ns SMT Parallel Flash - WFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 740 Package Multiple: 740 Lead time: 4 Container: Tray | 0Tray |
|
$1.8800 / $1.9800 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 4Mbit (256K x 16) - 70ns - 48-Pin WFBGA - Tray RoHS: Compliant | 5180 Factory Stock |
|
$1.7800 / $3.7200 | Buy Now |
|
Ameya Holding Limited | IC FLASH 4MBIT 70NS 48WFBGA | 2220 |
|
RFQ | |
|
NAC | 2.7V to 3.6V 4Mbit Multi-Purpose Flash - Package: 48 WFBGA 4x6x0.73mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 740 Container: Tray | 4440 |
|
$1.7900 / $2.2000 | Buy Now |
Part Details for SST39VF400A-70-4I-MAQE
SST39VF400A-70-4I-MAQE CAD Models
SST39VF400A-70-4I-MAQE Part Data Attributes
|
SST39VF400A-70-4I-MAQE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF400A-70-4I-MAQE
Microchip Technology Inc
256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CB-4, WFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DSBGA | |
Package Description | 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CB-4, WFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X11,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.73 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 4 mm |
Alternate Parts for SST39VF400A-70-4I-MAQE
This table gives cross-reference parts and alternative options found for SST39VF400A-70-4I-MAQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF400A-70-4I-MAQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF400A-70-4I-C1QE | Flash, 256KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CZB-4, XFLGA-48 | Silicon Storage Technology | SST39VF400A-70-4I-MAQE vs SST39VF400A-70-4I-C1QE |
SST39VF400A-70-4I-M1Q | Flash, 256KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, MO-225, WFBGA-48 | Silicon Storage Technology | SST39VF400A-70-4I-MAQE vs SST39VF400A-70-4I-M1Q |
SST39VF400A-70-4I-C1Q | Flash, 256KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, MO-222, XFLGA-48 | Silicon Storage Technology | SST39VF400A-70-4I-MAQE vs SST39VF400A-70-4I-C1Q |
SST39VF400A-70-4C-C1Q | Flash, 256KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, MO-222, XFLGA-48 | Silicon Storage Technology | SST39VF400A-70-4I-MAQE vs SST39VF400A-70-4C-C1Q |
SST39VF400A-70-4C-M1QE | 256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 | Microchip Technology Inc | SST39VF400A-70-4I-MAQE vs SST39VF400A-70-4C-M1QE |
SST39VF400A-70-4I-M1QE | 256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 | Microchip Technology Inc | SST39VF400A-70-4I-MAQE vs SST39VF400A-70-4I-M1QE |