Part Details for SST39VF6402B-70-4I-EKE by Microchip Technology Inc
Overview of SST39VF6402B-70-4I-EKE by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF6402B-70-4I-EKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST39VF6402B-70-4I-EKE-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
86 In Stock |
|
$8.1267 / $8.7800 | Buy Now |
DISTI #
SST39VF6402B-70-4I
|
Avnet Americas | NOR Flash Parallel 3.3V 64Mbit 4M x 16bit 70ns 48-Pin TSOP - Trays (Alt: SST39VF6402B-70-4I) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$7.8900 / $8.5200 | Buy Now |
DISTI #
579-39VF6402B7IEKE
|
Mouser Electronics | NOR Flash 2.7 to 3.6V 64Mbit Multi-Purpose Flash RoHS: Compliant | 134 |
|
$7.8900 / $8.5200 | Buy Now |
DISTI #
SST39VF6402B-70-4I-EKE
|
Microchip Technology Inc | 2.7V to 3.6V 64Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
314 Alternates Available |
|
$7.0400 / $8.5200 | Buy Now |
DISTI #
70453091
|
RS | 2.7V to 3.6V 64Mbit Multi-Purpose Flash48 TSOP 12x20mm TRAY | Microchip Technology Inc. SST39VF6402B-70-4I-EKE RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2400 / $8.5200 | RFQ |
|
Future Electronics | FLASH Memory IC 64Mb (4M x 16) Parallel 70ns 48-TSOP RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 96 Container: Tray | 0Tray |
|
$7.7400 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 70ns - 48-Pin TSOP - Tray RoHS: Compliant |
243 In Stock 288 Factory Stock |
|
$7.5400 / $8.9200 | Buy Now |
|
Quest Components | 76 |
|
$16.1018 / $20.7023 | Buy Now | |
DISTI #
SST39VF6402B-70-4I
|
Avnet Americas | NOR Flash Parallel 3.3V 64Mbit 4M x 16bit 70ns 48-Pin TSOP - Trays (Alt: SST39VF6402B-70-4I) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$7.8900 / $8.5200 | Buy Now |
DISTI #
39VF6402B-70EKE
|
TME | IC: FLASH memory, 64MbFLASH, 4Mx16bit, 70ns, TSOP48, parallel Min Qty: 1 | 0 |
|
$8.2400 / $11.4100 | RFQ |
Part Details for SST39VF6402B-70-4I-EKE
SST39VF6402B-70-4I-EKE CAD Models
SST39VF6402B-70-4I-EKE Part Data Attributes
|
SST39VF6402B-70-4I-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF6402B-70-4I-EKE
Microchip Technology Inc
4M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39VF6402B-70-4I-EKE
This table gives cross-reference parts and alternative options found for SST39VF6402B-70-4I-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF6402B-70-4I-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF6402B-70-4C-EK | 4M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF6402B-70-4I-EKE vs SST39VF6402B-70-4C-EK |
SST39VF6402B-70-4I-EK | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF6402B-70-4I-EKE vs SST39VF6402B-70-4I-EK |
K8D6316UTM-YI070 | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Samsung Semiconductor | SST39VF6402B-70-4I-EKE vs K8D6316UTM-YI070 |
SST39VF6402-70-4C-EK | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF6402B-70-4I-EKE vs SST39VF6402-70-4C-EK |
K8D6316UTM-PC070 | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | Samsung Semiconductor | SST39VF6402B-70-4I-EKE vs K8D6316UTM-PC070 |
AT49BV640T-70TI | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | SST39VF6402B-70-4I-EKE vs AT49BV640T-70TI |
K8D6316UTMYC0700 | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Samsung Semiconductor | SST39VF6402B-70-4I-EKE vs K8D6316UTMYC0700 |
SST39VF6402-70-4I-EK | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF6402B-70-4I-EKE vs SST39VF6402-70-4I-EK |
SST39VF6402-70-4I-EKE | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF6402B-70-4I-EKE vs SST39VF6402-70-4I-EKE |
AT49BV640T-70TJ | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | SST39VF6402B-70-4I-EKE vs AT49BV640T-70TJ |