Memory
SST39VF6402B-90-4C-EK
Description: 4M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48

Overview of SST39VF6402B-90-4C-EK by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for SST39VF6402B-90-4C-EK by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST39VF6402B-90-4C-EK by Microchip Technology Inc

SST39VF6402B-90-4C-EK
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSOP1
Package Description
12 X 20 MM, MO-142DD, TSOP1-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
TOP BOOT BLOCK
Boot Block
TOP
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. SST39VF6402B-90-4C-EK
    Microchip Technology Inc
    4M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48
    VS

Alternate Parts for SST39VF6402B-90-4C-EK

This table gives cross-reference parts and alternative options found for SST39VF6402B-90-4C-EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF6402B-90-4C-EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST39VF6402-90-4I-EK Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF6402B-90-4C-EK vs SST39VF6402-90-4I-EK
SST38VF6402-90-4I-EKE Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF6402B-90-4C-EK vs SST38VF6402-90-4I-EKE
SST39VF6402B-90-4I-EK 4M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF6402B-90-4C-EK vs SST39VF6402B-90-4I-EK
SST38VF6402-90-5C-EKE 4M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF6402B-90-4C-EK vs SST38VF6402-90-5C-EKE
SST38VF6402-90-5I-EKE 4M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF6402B-90-4C-EK vs SST38VF6402-90-5I-EKE
SST39VF6402B-90-4C-EK Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF6402B-90-4C-EK vs SST39VF6402B-90-4C-EK
SST39VF6402-90-4I-EKE Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF6402B-90-4C-EK vs SST39VF6402-90-4I-EKE
SST38VF6402-90-4C-EKE Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF6402B-90-4C-EK vs SST38VF6402-90-4C-EKE
SST39VF6402B-90-4C-EKE 4M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF6402B-90-4C-EK vs SST39VF6402B-90-4C-EKE
Part Number Description Manufacturer Compare
SST38VF6404-90-4I-EKE Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF6402B-90-4C-EK vs SST38VF6404-90-4I-EKE
SST38VF6402-90-5C-EKE 4M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF6402B-90-4C-EK vs SST38VF6402-90-5C-EKE
K8D6316UTM-YC090 Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Samsung Semiconductor SST39VF6402B-90-4C-EK vs K8D6316UTM-YC090
SST38VF6402-90-4I-EKE Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF6402B-90-4C-EK vs SST38VF6402-90-4I-EKE
SST39VF6402B-90-4C-B1K 4M X 16 FLASH 2.7V PROM, 90 ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 Microchip Technology Inc SST39VF6402B-90-4C-EK vs SST39VF6402B-90-4C-B1K
SST38VF6402-90-5I-EKE 4M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF6402B-90-4C-EK vs SST38VF6402-90-5I-EKE
SST39VF6402-90-4I-EK Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF6402B-90-4C-EK vs SST39VF6402-90-4I-EK
K8D6316UTMDC0900 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor SST39VF6402B-90-4C-EK vs K8D6316UTMDC0900
SST39VF6402B-90-4C-B1KE 4M X 16 FLASH 2.7V PROM, 90 ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48 Microchip Technology Inc SST39VF6402B-90-4C-EK vs SST39VF6402B-90-4C-B1KE
SST38VF6402-90-5I-B3KE 4M X 16 FLASH 2.7V PROM, 90 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc SST39VF6402B-90-4C-EK vs SST38VF6402-90-5I-B3KE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39VF6402B-90-4C-EK by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39VF6402B-90-4C-EK by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SST39VF6402B-90-4C-EK would you like to use for your alert(s)?
  • Please alert me when SST39VF6402B-90-4C-EK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST39VF6402B-90-4C-EK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39VF6402B-90-4C-EK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST39VF6402B-90-4C-EK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39VF6402B-90-4C-EK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39VF6402B-90-4C-EK by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: