Part Details for SST39VF800A-70-4I-B3KE-T by Microchip Technology Inc
Overview of SST39VF800A-70-4I-B3KE-T by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SST39VF800A-70-4I-B3KE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4882
|
Newark | 2.7V To 3.6V 8Mbit Multi-Purpose Flash 48 Tfbga 6X8X1.2Mm T/R Rohs Compliant: Yes |Microchip SST39VF800A-70-4I-B3KE-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 | Buy Now |
DISTI #
SST39VF800A-70-4I-B3KE-T-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48TFBGA Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7716 | Buy Now |
DISTI #
SST39VF800A-70-4I-
|
Avnet Americas | Flash Parallel 3.3V 8Mbit 512K x 16bit 70ns 48-Pin TFBGA T/R - Tape and Reel (Alt: SST39VF800A-70-4I-) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.7200 / $2.2300 | Buy Now |
DISTI #
579-39VF800A7IB3KET
|
Mouser Electronics | NOR Flash 2.7 to 3.6V 8Mbit Multi-Purpose Flash RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SST39VF800A-70-4I-B3KE-T
|
Microchip Technology Inc | 2.7V to 3.6V 8Mbit Multi-Purpose Flash, Projected EOL: 2034-08-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4300 / $2.2300 | Buy Now |
DISTI #
70570785
|
RS | Flash Memory, 2.7 to 3.6V 8Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39VF800A-70-4I-B3KE-T RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 / $3.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$1.6100 / $4.4200 | Buy Now |
DISTI #
SST39VF800A-70-4I-
|
Avnet Americas | Flash Parallel 3.3V 8Mbit 512K x 16bit 70ns 48-Pin TFBGA T/R - Tape and Reel (Alt: SST39VF800A-70-4I-) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.7200 / $2.2300 | Buy Now |
|
NAC | 2.7V to 3.6V 8Mbit Multi-Purpose Flash - Package: 48 TFBGA 6x8x1.2mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.6300 / $2.0000 | Buy Now |
Part Details for SST39VF800A-70-4I-B3KE-T
SST39VF800A-70-4I-B3KE-T CAD Models
SST39VF800A-70-4I-B3KE-T Part Data Attributes:
|
SST39VF800A-70-4I-B3KE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF800A-70-4I-B3KE-T
Microchip Technology Inc
IC,EEPROM,NOR FLASH,512KX16,CMOS,BGA,48PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39VF800A-70-4I-B3KE-T
This table gives cross-reference parts and alternative options found for SST39VF800A-70-4I-B3KE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF800A-70-4I-B3KE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF800A-70-4C-B3K | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39VF800A-70-4I-B3KE-T vs SST39VF800A-70-4C-B3K |
SST39VF800A-70-4I-B3KE-T-MCH | Flash, 512KX16, 70ns, PBGA48 | Microchip Technology Inc | SST39VF800A-70-4I-B3KE-T vs SST39VF800A-70-4I-B3KE-T-MCH |
SST39VF800A-70-4I-B3K | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39VF800A-70-4I-B3KE-T vs SST39VF800A-70-4I-B3K |